MKP2 Series General Purpose Film Capacitors :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=MKP2 Ser...
1
(14)
(6)
(4)
(1)
(1)
(9)
(4)
(7)
Dielectric Type
(7)
Capacitor Case / Package
(7)
Capacitance
(1)
(1)
(1)
(1)
(1)
(2)
Capacitance Tolerance
(7)
Voltage(AC)
(1)
(2)
(4)
Voltage(DC)
(1)
(2)
(4)
Capacitor Mounting
(7)
Capacitor Terminals
(7)
Lead Spacing
(6)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Product Diameter | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$0.857 20+$0.801 30+$0.745 50+$0.689 100+$0.633 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||
Each | 10+$0.712 20+$0.664 30+$0.617 50+$0.569 100+$0.521 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||
Each | 10+$1.420 20+$1.350 30+$1.290 50+$1.220 100+$1.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 8.5mm | 14mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||
Each | 10+$0.712 20+$0.664 30+$0.617 50+$0.569 100+$0.521 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 3mm | 7.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||
Each | 10+$0.556 20+$0.526 30+$0.496 50+$0.466 100+$0.436 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 250V | 630V | Through Hole | PC Pin | 5mm | 7.2mm | 4.5mm | 9.5mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||
Each | 10+$0.931 20+$0.870 30+$0.810 50+$0.749 100+$0.688 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 10mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||
Each | 10+$0.983 20+$0.919 30+$0.856 50+$0.792 100+$0.728 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 5mm | 7.2mm | 5mm | 10mm | MKP2 Series | -55°C | -mm | 100°C | AEC-Q200 | ||||||