ECWH(A) Series General Purpose Film Capacitors:
23 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.440 10+ $0.740 25+ $0.712 50+ $0.683 100+ $0.655 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 19.1mm | 15.7mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+ $1.200 10+ $0.659 25+ $0.643 50+ $0.627 100+ $0.611 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 12.5mm | 15.7mm | 8.4mm | 12.8mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+ $0.548 10+ $0.405 25+ $0.366 50+ $0.327 100+ $0.286 More Pricing... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 3% | - | 1.6kV | Through Hole | Radial Leaded | 15mm | 17.8mm | 6.4mm | 9.1mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+ $0.992 10+ $0.746 25+ $0.746 50+ $0.746 100+ $0.745 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 15.7mm | 9.7mm | 14.1mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+ $0.788 10+ $0.411 25+ $0.400 50+ $0.389 100+ $0.379 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6200pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 7.1mm | 9.8mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+ $0.700 10+ $0.357 25+ $0.339 50+ $0.322 100+ $0.305 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.6mm | 13.4mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 500+ $0.456 1000+ $0.414 2500+ $0.386 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 17.5mm | 20.6mm | 9.1mm | 15mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.226 2500+ $0.224 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.4mm | 9.1mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1+ $0.706 10+ $0.426 25+ $0.392 50+ $0.358 100+ $0.325 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 14.8mm | 15.4mm | 11.3mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.426 2500+ $0.397 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 15.7mm | 7.6mm | 12mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 2500+ $0.250 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 5.6mm | 13.4mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.344 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 15.4mm | 6.2mm | 10.6mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.318 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 15.4mm | 5.8mm | 10.2mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 500+ $0.810 1000+ $0.754 2500+ $0.724 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 17.5mm | 20.6mm | 13.4mm | 19.2mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.277 2500+ $0.259 | Metallized PP | Radial Box - 2 Pin | 8200pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 15mm | 17.8mm | 6.8mm | 12.7mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 500+ $0.659 1000+ $0.639 2500+ $0.617 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 17.5mm | 20.6mm | 12.1mm | 18mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 2500+ $0.240 | Metallized PP | Radial Box - 2 Pin | 5600pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 6.8mm | 14.6mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.352 2500+ $0.346 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 17.5mm | 20.3mm | 7.6mm | 13.5mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 2500+ $0.251 | Metallized PP | Radial Box - 2 Pin | 5100pF | ± 3% | 700V | 1.6kV | Through Hole | PC Pin | 10mm | 17.8mm | 6.6mm | 14.4mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.308 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 700V | 1.6kV | Through Hole | PC Pin | 17.5mm | 20.3mm | 6.4mm | 12.3mm | ECWH(A) Series | -40°C | 105°C | ||||||
Each | 1000+ $0.394 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 3% | 283V | 800V | Through Hole | PC Pin | 12.5mm | 15.7mm | 6.6mm | 11mm | ECWH(A) Series | -40°C | 105°C | ||||||
PANASONIC | Each | 1+ $1.040 10+ $0.624 25+ $0.594 50+ $0.564 100+ $0.534 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 3% | 283V | 800V | Through Hole | Radial Leaded | 11.5mm | 16.5mm | 15.7mm | 11.5mm | ECWH(A) Series | -40°C | 105°C | |||||
26AM6131 RoHS | Each | 1+ $0.719 10+ $0.531 25+ $0.480 50+ $0.429 100+ $0.374 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 3% | - | 800V | Through Hole | Radial Leaded | 7.5mm | 15.4mm | 5.4mm | 14.8mm | ECWH(A) Series | -40°C | 105°C | |||||