ECWFD Series General Purpose Film Capacitors :
128 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(128)
Product Range
=ECWFD Se...
1
(14)
(6)
(4)
(1)
(1)
(9)
(4)
(7)
Dielectric Type
(128)
Capacitor Case / Package
(123)
Capacitance
(4)
(5)
(4)
(5)
(4)
(5)
(5)
(6)
Capacitance Tolerance
(65)
(63)
Voltage(AC)
(73)
(49)
Voltage(DC)
(79)
(49)
Capacitor Mounting
(128)
Capacitor Terminals
(101)
(27)
Lead Spacing
(49)
(39)
(26)
(14)
Packaging
(123)
(1)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$0.885 10+$0.451 25+$0.434 50+$0.417 100+$0.383 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.864 10+$0.441 25+$0.425 50+$0.408 100+$0.372 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$1.530 10+$0.841 25+$0.789 50+$0.737 100+$0.685 More Pricing... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | 84V | 450V | Through Hole | Radial Leaded | 7.5mm | 17.5mm | 11.1mm | 14.3mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.739 10+$0.380 25+$0.369 50+$0.357 100+$0.346 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.2mm | 8.2mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.746 10+$0.382 25+$0.372 50+$0.361 100+$0.351 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.809 10+$0.409 25+$0.398 50+$0.386 100+$0.375 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 4.9mm | 8mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.704 10+$0.358 25+$0.348 50+$0.338 100+$0.328 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.6mm | 8.6mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.896 10+$0.318 25+$0.307 50+$0.295 100+$0.270 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.4mm | 9.4mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.887 10+$0.495 25+$0.477 50+$0.458 100+$0.346 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 7.5mm | 10.5mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.966 10+$0.494 25+$0.476 50+$0.457 100+$0.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 6.9mm | 9.9mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.774 10+$0.397 25+$0.386 50+$0.376 100+$0.365 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | 141V | 630V | Through Hole | PC Pin | 10mm | 12.6mm | 5.9mm | 9mm | ECWFD Series | -40°C | 105°C | ||||||
Each | 1+$0.689 10+$0.351 25+$0.341 50+$0.331 100+$0.321 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 7.5mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | ||||||
82AH0815 | Each | 1+$0.791 10+$0.409 25+$0.398 50+$0.387 100+$0.376 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 6.7mm | 9.9mm | ECWFD Series | -40°C | 110°C | |||||
Each | 1+$0.755 10+$0.379 25+$0.364 50+$0.349 100+$0.316 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 5.8mm | 9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.735 10+$0.352 25+$0.341 50+$0.330 100+$0.319 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 5.8mm | 9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.745 10+$0.373 25+$0.360 50+$0.346 100+$0.318 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 141V | 630V | Through Hole | Radial Leaded | 7.5mm | 12.6mm | 5.8mm | 14.2mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.942 10+$0.485 25+$0.467 50+$0.449 100+$0.347 More Pricing... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | 84V | 450V | Through Hole | Radial Leaded | 15mm | 17.5mm | 7.8mm | 11mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.706 10+$0.347 25+$0.337 50+$0.327 100+$0.317 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 7.5mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.938 10+$0.484 25+$0.467 50+$0.449 100+$0.412 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 7.2mm | 10.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.653 200+$0.232 300+$0.219 500+$0.206 1000+$0.204 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 10mm | 12.6mm | 4.5mm | 13.9mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$1.020 10+$0.631 25+$0.629 50+$0.626 100+$0.624 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$1.720 10+$1.120 25+$1.050 50+$0.977 100+$0.864 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 10.7mm | 15.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.698 10+$0.361 25+$0.351 50+$0.340 100+$0.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.56µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 15mm | 17.5mm | 6.2mm | 9.4mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$1.630 10+$1.050 25+$0.992 50+$0.935 100+$0.877 More Pricing... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | 84V | 450V | Through Hole | PC Pin | 22.5mm | 25.3mm | 9.8mm | 14.6mm | ECWFD Series | -40°C | 110°C | ||||||
Each | 1+$0.857 10+$0.440 25+$0.424 50+$0.408 100+$0.373 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | 84V | 450V | Through Hole | PC Pin | 7.5mm | 12.6mm | 6mm | 15.7mm | ECWFD Series | -40°C | 110°C | ||||||