B32560 Series General Purpose Film Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.365 25+ $0.355 50+ $0.346 100+ $0.336 500+ $0.286 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.01µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | 3.8mm | 7.5mm | B32560 Series | -55°C | 125°C | ||||||
Each | 1+ $0.647 10+ $0.339 25+ $0.332 50+ $0.325 100+ $0.318 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 7.7mm | 9mm | 7.7mm | B32560 Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | 1700+ $0.191 | Metallized PET Stacked | Radial Box - 2 Pin | 0.22µF | ± 10% | 160V | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 9mm | 4.9mm | 7.5mm | B32560 Series | -55°C | 125°C | ||||||
07WX6917 | Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | - | 0.1µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 9mm | 3.2mm | 6.1mm | B32560 Series | -55°C | 125°C | |||||
07WX6911 | Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | Radial Box - 2 Pin | 0.1µF | ± 5% | 63V | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 9mm | 2.5mm | 4.7mm | B32560 Series | -55°C | 100°C | |||||
07WX6919 | Each | Pricing is unavailable. Please contact customer services. | Metallized PET Stacked | - | 0.047µF | ± 5% | 160V | 250V | Through Hole | Radial Leaded | - | 7.5mm | 9mm | 2.5mm | 5.2mm | B32560 Series | -55°C | 125°C | |||||