0
0 Items$0.00

General Purpose Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
25M8046

RoHS

Each
10+$0.313
25+$0.303
50+$0.293
100+$0.283
500+$0.244
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
10mm
8mm
B32520 Series
-55°C
125°C
AEC-Q200
25M8044

RoHS

Each
1+$0.513
10+$0.324
25+$0.288
50+$0.251
100+$0.229
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
10mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
96K7428

RoHS

Each
10+$0.370
25+$0.360
50+$0.350
100+$0.340
500+$0.291
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.33µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
8.5mm
4mm
8.5mm
B32520 Series
-55°C
125°C
AEC-Q200
74M1154

RoHS

Each
10+$0.460
25+$0.438
50+$0.417
100+$0.395
500+$0.343
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
250V
1kV
Through Hole
PC Pin
-
5mm
8.5mm
7.2mm
8.5mm
FKP2 Series
-55°C
100°C
-
94M8401

RoHS

Each
5+$0.716
10+$0.447
25+$0.403
50+$0.360
100+$0.316
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
8.5mm
10mm
9mm
MKS4 Series
-55°C
100°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK