0
0 Items$0.00

General Purpose Film Capacitors :

28 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
80P7537

RoHS

Date/Lot Code

Each
1+$0.325
10+$0.104
25+$0.099
50+$0.093
100+$0.088
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
92AC7780

RoHS

Date/Lot Code

Each
1+$0.320
10+$0.143
25+$0.138
50+$0.133
100+$0.128
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
92AC8038

RoHS

Date/Lot Code

Each
1+$0.334
10+$0.183
25+$0.176
50+$0.169
100+$0.158
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5251

RoHS

Each
10+$0.197
20+$0.193
30+$0.190
50+$0.186
100+$0.182
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
80P7539

RoHS

Each
10+$0.192
20+$0.187
30+$0.183
50+$0.178
100+$0.173
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5248

RoHS

Each
10+$0.202
20+$0.197
30+$0.192
50+$0.187
100+$0.182
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5245

RoHS

Each
10+$0.165
25+$0.141
50+$0.117
100+$0.096
500+$0.084
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5249

RoHS

Each
10+$0.190
20+$0.185
30+$0.181
50+$0.176
100+$0.171
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1500pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5254

RoHS

Each
10+$0.319
20+$0.291
30+$0.262
50+$0.234
100+$0.205
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
80P7536

RoHS

Each
10+$0.272
25+$0.232
50+$0.193
100+$0.159
500+$0.138
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5264

RoHS

Each
10+$0.192
20+$0.187
30+$0.183
50+$0.178
100+$0.173
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5252

RoHS

Each
10+$0.343
20+$0.312
30+$0.281
50+$0.250
100+$0.219
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
71P4586

RoHS

Each
10+$0.195
20+$0.190
30+$0.185
50+$0.180
100+$0.175
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
71P4593

RoHS

Each
10+$0.137
20+$0.133
30+$0.130
50+$0.126
100+$0.122
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5258

RoHS

Each
10+$0.398
20+$0.239
30+$0.203
50+$0.167
100+$0.137
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
80P7538

RoHS

Each
10+$0.210
20+$0.205
30+$0.200
50+$0.194
100+$0.189
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
71P4587

RoHS

Date/Lot Code

Each
10+$0.215
20+$0.210
30+$0.205
50+$0.199
100+$0.194
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5262

RoHS

Each
10+$0.398
20+$0.272
30+$0.229
50+$0.184
100+$0.157
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
56P5250

RoHS

Each
10+$0.211
20+$0.209
30+$0.208
50+$0.206
100+$0.204
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
74M3279

RoHS

Each
10+$1.270
20+$1.140
30+$1.010
50+$0.881
100+$0.751
More Pricing...
Metallized PET
Radial Box - 2 Pin
3300pF
± 10%
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
34M2343

RoHS

Each
10+$0.359
20+$0.341
30+$0.322
50+$0.304
100+$0.285
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
-
95M6693

RoHS

Each
10+$0.586
20+$0.553
30+$0.520
50+$0.487
100+$0.454
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.033µF
± 10%
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
26M1613

RoHS

Each
10+$0.830
20+$0.605
30+$0.543
50+$0.482
100+$0.417
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 10%
40V
63V
Through Hole
PC Pin
-
2.5mm
7mm
4.6mm
7mm
MKS0 Series
-55°C
100°C
-
74M3280

RoHS

Each
10+$0.632
20+$0.607
30+$0.583
50+$0.558
100+$0.533
More Pricing...
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
160V
250V
Through Hole
PC Pin
-
2.5mm
7mm
2.5mm
7mm
MKS0 Series
-55°C
100°C
-
18M7027

RoHS

Each
10+$0.460
20+$0.420
30+$0.380
50+$0.339
100+$0.299
More Pricing...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
40V
63V
Through Hole
PC Pin
-
5mm
7mm
7.2mm
7mm
FKP2 Series
-55°C
100°C
-
1-25 of 28 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK