0
0 Items$0.00

General Purpose Film Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
43J2695

RoHS

Date/Lot Code

Each
1+$1.320
10+$0.741
25+$0.726
50+$0.710
100+$0.695
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6810

RoHS

Each
10+$0.524
25+$0.509
50+$0.497
100+$0.484
500+$0.423
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 5%
400V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
41Y9932

RoHS

Each
10+$1.080
25+$0.982
50+$0.889
100+$0.831
500+$0.735
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
43AC8618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
10+$0.581
25+$0.568
50+$0.554
100+$0.540
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
28AK7703

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3200+$0.651
6400+$0.640
12800+$0.627
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
28AK7704

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.658
8000+$0.647
16000+$0.635
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
03AM7597

RoHS

Date/Lot Code

Each
10+$0.917
25+$0.851
50+$0.784
100+$0.709
500+$0.635
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6818

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.972
8000+$0.946
16000+$0.919
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
82AH6813

RoHS

Each
10+$1.040
25+$1.020
50+$0.993
100+$0.970
500+$0.856
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
46AM2931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.350
10+$1.660
25+$1.520
50+$1.380
100+$1.300
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
32V
50V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
125°C
AEC-Q200
23M5306
Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
32V
50V
Through Hole
Radial Leaded
-
5mm
7.8mm
7.8mm
13mm
B32529 Series
-55°C
100°C
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK