0
0 Items$0.00

General Purpose Film Capacitors :

48 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
49W1385

RoHS

Each
1+$0.494
10+$0.238
25+$0.228
50+$0.217
100+$0.207
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
6.3mm
12mm
ECQE(F) Series
-40°C
105°C
-
72K6246

RoHS

Each
1+$1.660
10+$1.320
25+$1.220
50+$1.120
100+$1.000
More Pricing...
Film / Foil PS
Axial Leaded
470pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
12mm
-
-
FSC Series
-40°C
85°C
-
82K9245

RoHS

LCR COMPONENTS
Each
1+$1.740
25+$1.450
100+$1.350
250+$1.250
500+$1.120
More Pricing...
Film / Foil PS
Axial Leaded
1000pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
12mm
-
-
FSC Series
-40°C
85°C
-
62W6558

RoHS

Each
1+$0.880
10+$0.444
25+$0.431
50+$0.419
100+$0.406
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
12mm
12mm
ECQE(F) Series
-40°C
105°C
-
71P4571

Date/Lot Code

Each
1+$1.110
10+$0.694
25+$0.650
50+$0.605
100+$0.561
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12mm
18mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
84M4516

RoHS

Date/Lot Code

Each
500+$0.186
1000+$0.174
1500+$0.164
2500+$0.154
5000+$0.145
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
-
10mm
12mm
5.5mm
10.5mm
MMR Series
-40°C
105°C
-
49W1611

RoHS

Each
1+$0.738
10+$0.367
25+$0.343
50+$0.319
100+$0.295
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.056µF
± 10%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
-
32R8848

RoHS

Date/Lot Code

Each
1+$0.873
10+$0.446
25+$0.433
50+$0.421
100+$0.408
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.068µF
± 5%
200V
400V
Through Hole
PC Pin
-
10mm
12mm
5.4mm
10.5mm
ECQE(F) Series
-40°C
105°C
-
49W1818

RoHS

Date/Lot Code

Each
1+$0.673
10+$0.565
25+$0.544
50+$0.523
100+$0.387
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.027µF
± 5%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
5.5mm
10.9mm
ECQE(F) Series
-40°C
105°C
-
49W1726

RoHS

Date/Lot Code

Each
1+$0.777
10+$0.388
25+$0.374
50+$0.360
100+$0.328
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.015µF
± 5%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
5mm
8.2mm
ECQE(F) Series
-40°C
105°C
-
84M4755

RoHS

Date/Lot Code

Each
500+$0.235
1000+$0.218
1500+$0.204
2500+$0.189
5000+$0.170
More Pricing...
Metallized PP
Radial Leaded
0.033µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
6mm
11.9mm
MMR Series
-40°C
105°C
-
91AC3285

RoHS

Date/Lot Code

Each
1+$1.840
10+$1.290
25+$1.210
50+$1.120
100+$0.991
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
49W0711

RoHS

Each
1+$0.627
10+$0.330
25+$0.329
50+$0.328
100+$0.327
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
63V
100V
Through Hole
PC Pin
-
10mm
12mm
6mm
11.9mm
ECQE(F) Series
-40°C
105°C
-
49W0743

RoHS

Date/Lot Code

Each
1+$1.340
10+$0.746
25+$0.727
50+$0.708
100+$0.689
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
63V
100V
Through Hole
PC Pin
-
10mm
12mm
6mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
49W1758

RoHS

Each
1+$0.918
10+$0.598
25+$0.553
50+$0.507
100+$0.462
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.018µF
± 5%
250V
630V
Through Hole
PC Pin
-
10mm
12mm
4.9mm
10mm
ECQE(F) Series
-40°C
105°C
-
84M4097

RoHS

Each
1+$1.330
10+$0.715
25+$0.697
50+$0.680
100+$0.662
More Pricing...
Metallized PP
Radial Leaded
1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12mm
6.7mm
14mm
MMR Series
-40°C
105°C
-
32R8831

RoHS

Date/Lot Code

Each
1+$0.751
10+$0.405
25+$0.393
50+$0.382
100+$0.370
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
150V
250V
Through Hole
PC Pin
-
10mm
12mm
6.5mm
12mm
ECQE(F) Series
-40°C
105°C
-
49W1061

RoHS

Each
1+$0.899
10+$0.613
25+$0.551
50+$0.490
100+$0.428
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.27µF
± 5%
150V
250V
Through Hole
PC Pin
-
10mm
12mm
6mm
11.5mm
ECQE(F) Series
-40°C
105°C
-
47AC4550

RoHS

Each
1+$0.530
10+$0.278
25+$0.267
50+$0.257
100+$0.246
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
10mm
12mm
6.5mm
13.5mm
ECQE(F) Series
-40°C
105°C
-
62W6551

RoHS

Each
1+$0.685
10+$0.474
25+$0.401
50+$0.326
100+$0.281
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.33µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
10mm
12mm
12mm
12mm
ECQE(F) Series
-40°C
105°C
-
97K0247

RoHS

Each
1+$1.660
10+$1.320
25+$1.220
50+$1.120
100+$1.000
More Pricing...
Film / Foil PS
Axial Leaded
680pF
± 2.5%
-
160V
Through Hole
PC Pin
-
-
12mm
-
-
FSC Series
-40°C
85°C
-
80P7522

RoHS

Each
10+$1.020
20+$0.958
30+$0.895
50+$0.833
100+$0.770
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
80P7531

RoHS

Each
10+$0.892
20+$0.835
30+$0.779
50+$0.722
100+$0.665
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
12mm
18mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
71P4561

RoHS

Each
10+$1.060
25+$0.953
50+$0.854
100+$0.745
500+$0.652
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
12mm
13mm
12mm
R60 Series
-55°C
105°C
AEC-Q200
25M8047

RoHS

Each
10+$0.575
20+$0.535
30+$0.494
50+$0.454
100+$0.417
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
12mm
10mm
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK