0
0 Items$0.00

General Purpose Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
34M1867

RoHS

Date/Lot Code

Each
1+$1.070
10+$0.777
25+$0.748
50+$0.718
100+$0.689
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11.5mm
-
-
MWR Series
-40°C
105°C
-
84M4067

RoHS

Date/Lot Code

Each
1+$1.610
10+$0.914
25+$0.865
50+$0.817
100+$0.768
More Pricing...
Metallized PET
Axial Leaded
1000pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11.5mm
-
-
MWR Series
-40°C
105°C
-
84M4075

RoHS

Date/Lot Code

Each
1+$1.260
10+$0.694
25+$0.657
50+$0.619
100+$0.582
More Pricing...
Metallized PET
Axial Leaded
0.01µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11.5mm
-
-
MWR Series
-40°C
105°C
-
73K0572

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.390
25+$1.290
50+$1.190
100+$1.080
More Pricing...
Metallized PET
Axial Leaded
1µF
± 10%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11.5mm
-
-
MWR Series
-40°C
105°C
-
84M4989

RoHS

Date/Lot Code

Each
1+$1.180
10+$0.879
25+$0.795
50+$0.714
100+$0.625
More Pricing...
Metallized PP
Axial Leaded
0.047µF
± 10%
90V
160V
Through Hole
PC Pin
-
-
11.5mm
-
-
MPW Series
-55°C
105°C
-
53M8418

RoHS

Each
1+$1.540
10+$1.230
25+$1.150
50+$1.060
100+$0.956
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
11.5mm
13mm
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
13J5137
Each
Pricing is unavailable. Please contact customer services.
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11.5mm
2.5mm
4.4mm
B32561 Series
-55°C
100°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK