0
0 Items$0.00

General Purpose Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
42AH0981

RoHS

Each
1+$0.864
10+$0.392
25+$0.378
50+$0.363
100+$0.301
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
105°C
42AH0979

RoHS

Each
1+$0.916
10+$0.407
25+$0.392
50+$0.377
100+$0.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
141V
630V
Through Hole
PC Pin
10mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
105°C
49W2579

RoHS

Date/Lot Code

Each
1+$0.711
10+$0.357
25+$0.347
50+$0.336
100+$0.326
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
49W2578

RoHS

Date/Lot Code

Each
1+$0.748
10+$0.516
25+$0.465
50+$0.413
100+$0.362
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
49W2574

RoHS

Each
1+$0.707
10+$0.361
25+$0.351
50+$0.340
100+$0.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
84V
450V
Through Hole
PC Pin
15mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
34AH0577

RoHS

Each
1+$0.767
10+$0.391
25+$0.380
50+$0.369
100+$0.358
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
34AH0575

RoHS

Each
1+$0.977
10+$0.507
25+$0.493
50+$0.479
100+$0.465
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
141V
630V
Through Hole
PC Pin
7.5mm
12.6mm
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
49W2576

RoHS

Each
500+$0.341
1000+$0.311
1500+$0.303
2500+$0.295
5000+$0.289
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
84V
450V
Through Hole
PC Pin
7.5mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
49W2577

RoHS

Each
1000+$0.312
2000+$0.288
3000+$0.263
5000+$0.257
10000+$0.252
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
84V
450V
Through Hole
PC Pin
15mm
17.5mm
6.2mm
9.4mm
ECWFD Series
-40°C
110°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK