General Purpose Film Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.478 10+ $0.238 25+ $0.231 50+ $0.224 100+ $0.217 More Pricing... | Total:$0.48 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.039µF | ± 5% | 125V | 250V | Through Hole | PC Pin | 5mm | 7.9mm | 4.5mm | 7.4mm | ECQE(B) Series | -40°C | 105°C | |||||
Each | 1+ $0.504 10+ $0.250 25+ $0.243 50+ $0.235 100+ $0.228 More Pricing... | Total:$0.50 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 200V | 400V | Through Hole | Radial Leaded | 7.5mm | 7.4mm | 10.3mm | 7.4mm | ECQE(F) Series | -40°C | 105°C | |||||
Each | 1+ $0.445 10+ $0.217 25+ $0.211 50+ $0.204 100+ $0.198 More Pricing... | Total:$0.44 Min: 1 / Mult: 1 | Metallized PET | Radial Box - 2 Pin | 0.01µF | ± 5% | 150V | 250V | Through Hole | Radial Leaded | 7.5mm | 7.4mm | 10.3mm | 7.4mm | ECQE(F) Series | -40°C | 105°C | |||||