General Purpose Film Capacitors :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(2)
(2)
(7)
(2)
(5)
(2)
Product Height
=20.5mm
1
(46)
(113)
(1)
(45)
(4)
(1)
(44)
(36)
Capacitor Case / Package
(20)
Capacitor Mounting
(20)
Capacitor Terminals
(17)
(3)
Dielectric Type
(4)
(13)
(2)
(1)
Operating Temperature Min
(13)
(7)
Capacitance Tolerance
(11)
(9)
Lead Spacing
(1)
(1)
(6)
(1)
(10)
(1)
Operating Temperature Max
(7)
(9)
(4)
Voltage(DC)
(1)
(2)
(6)
(3)
(4)
(1)
(1)
(1)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
66K2039 RoHS | Each | 1+$3.010 10+$2.700 25+$2.520 50+$2.250 100+$2.020 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.5µF | ± 10% | - | 400V | Through Hole | PC Pin | - | 28mm | 31mm | 9.5mm | 20.5mm | DME Series | -55°C | 125°C | - | |||||
Each | 1+$2.310 10+$1.690 25+$1.580 50+$1.470 100+$1.310 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | 250V | 630V | Through Hole | PC Pin | - | 27.5mm | 31mm | 11.3mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+$1.900 10+$1.270 25+$1.170 50+$1.060 100+$0.961 More Pricing... | Metallized PET | Radial Box - 2 Pin | 1.8µF | ± 5% | 200V | 400V | Through Hole | PC Pin | - | 27.5mm | 31mm | 11mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
66K2008 RoHS | Each | 1+$4.510 25+$3.340 100+$2.600 250+$2.530 500+$2.470 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.3µF | ± 10% | - | 250V | Through Hole | PC Pin | - | 23mm | 26mm | 10.5mm | 20.5mm | DME Series | -55°C | 125°C | - | |||||
Each | 5+$2.210 10+$1.490 15+$1.430 25+$1.370 50+$1.310 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 5% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$2.640 25+$1.860 100+$1.460 250+$1.360 500+$1.260 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.47µF | ± 10% | 220V | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 20mm | 17.5mm | 20.5mm | MKT468 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+$5.350 10+$3.920 25+$3.640 50+$3.350 100+$3.120 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 10% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11.5mm | 20.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1+$1.820 10+$1.060 25+$1.020 50+$0.973 100+$0.930 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | 700V | 6kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 10.5mm | 20.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+$11.150 10+$8.650 25+$8.150 50+$7.650 100+$7.250 More Pricing... | Metallized PET | Radial Box - 2 Pin | 10µF | ± 10% | 40V | 63V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11.5mm | 20.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
11AN6314 RoHS | Each | 1+$6.310 10+$4.470 25+$4.170 50+$3.870 100+$3.420 More Pricing... | Metallized PET | Radial Box - 2 Pin | 4.7µF | ± 5% | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11.5mm | 20.5mm | MKT1822 Series | -55°C | 100°C | - | |||||
29AM8425 RoHS | Each | 1+$1.520 | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 5% | - | 630V | Through Hole | Radial Leaded | - | 27.5mm | 31mm | 11.3mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | |||||
Each | 1000+$1.120 2000+$1.060 3000+$1.050 5000+$1.040 10000+$1.020 More Pricing... | Metallized PET | Radial Box - 2 Pin | 0.82µF | ± 10% | 250V | 630V | Through Hole | PC Pin | - | 27.5mm | 31mm | 11.3mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+$5.410 10+$3.990 25+$3.750 50+$3.500 100+$2.770 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 600V | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 10.5mm | 20.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 1+$4.450 10+$3.270 25+$3.030 50+$2.790 100+$2.610 More Pricing... | Metallized PET | Radial Box - 2 Pin | 2.2µF | ± 10% | 160V | 250V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 11.5mm | 20.5mm | MKT1822 Series | -55°C | 100°C | - | ||||||
Each | 1000+$0.835 2000+$0.789 3000+$0.781 5000+$0.772 10000+$0.757 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 5% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 11mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1000+$1.420 2000+$1.360 3000+$1.350 5000+$1.340 10000+$1.310 More Pricing... | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | 354V | 1.25kV | Through Hole | PC Pin | - | 20mm | 23mm | 11.5mm | 20.5mm | ECWH(V) Series | -40°C | 105°C | - | ||||||
Each | 1000+$0.764 2000+$0.720 3000+$0.712 5000+$0.704 10000+$0.690 More Pricing... | Metallized PET | Radial Box - 2 Pin | 3.9µF | ± 10% | 150V | 250V | Through Hole | PC Pin | - | 22.5mm | 26mm | 11mm | 20.5mm | ECQE(F) Series | -40°C | 105°C | - | ||||||
Each | 1+$4.290 10+$3.140 25+$3.000 50+$2.860 100+$2.560 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | 400V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 10.5mm | 20.5mm | PHE450/F450 Series | -55°C | 105°C | - | ||||||
Each | 5+$2.420 10+$1.760 15+$1.660 25+$1.570 50+$1.470 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | 3.3µF | ± 10% | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 11mm | 20.5mm | B32523 Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$1.950 10+$1.280 25+$1.260 50+$1.250 100+$1.230 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | 650V | 1.6kV | Through Hole | PC Pin | - | 22.5mm | 26.5mm | 10.5mm | 20.5mm | FKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||