0
0 Items$0.00

General Purpose Film Capacitors :

26 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
90AC8027

RoHS

Each
1+$4.240
10+$3.090
25+$2.860
50+$2.630
100+$2.310
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
1kV
3kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
-
66K2046

RoHS

Date/Lot Code

Each
1+$2.600
25+$1.860
100+$1.480
250+$1.400
500+$1.320
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
-
630V
Through Hole
PC Pin
-
15mm
18.5mm
9.5mm
18.5mm
DME Series
-55°C
125°C
-
66K2022

RoHS

Date/Lot Code

Each
1+$2.580
25+$1.800
100+$1.440
250+$1.360
500+$1.280
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
-
400V
Through Hole
PC Pin
-
15mm
18.5mm
8.3mm
18.5mm
DME Series
-55°C
125°C
-
50AJ9714

RoHS

Date/Lot Code

Each
1+$2.500
25+$1.750
100+$1.390
250+$1.290
500+$1.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
50AJ9700

RoHS

Date/Lot Code

Each
1+$2.400
10+$1.730
25+$1.620
50+$1.500
100+$1.330
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
200V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
80P7523

RoHS

Each
1+$2.240
10+$1.610
25+$1.510
50+$1.400
100+$1.240
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
53M8434

RoHS

Each
1+$7.040
10+$5.340
25+$5.000
50+$4.660
100+$4.310
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
18.5mm
26.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
98K6973

RoHS

Each
1+$2.120
10+$1.500
25+$1.400
50+$1.300
100+$1.150
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.22µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
22.5mm
18.5mm
26mm
18.5mm
MKT368 Series
-55°C
105°C
-
71P4579

RoHS

Each
1+$2.460
10+$1.770
25+$1.650
50+$1.530
100+$1.360
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
21M6088

RoHS

Each
1+$2.440
25+$2.040
100+$1.900
250+$1.760
500+$1.580
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
58Y4965

RoHS

Each
1+$3.470
25+$2.540
100+$1.880
250+$1.810
500+$1.730
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
-
58Y4979

RoHS

Each
1+$3.230
10+$2.720
25+$2.540
50+$2.370
100+$2.140
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
1kV
3kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE450/F450 Series
-55°C
105°C
-
18AC7592

RoHS

Each
1+$1.860
10+$1.280
25+$1.160
50+$1.040
100+$0.865
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4551

RoHS

Each
1+$1.410
10+$1.130
25+$1.050
50+$0.968
100+$0.873
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
9.3mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
53AJ1768

RoHS

Each
1+$2.260
10+$1.810
25+$1.680
50+$1.550
100+$1.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71H Series
-55°C
125°C
AEC-Q200
92AH5583

RoHS

Each
1+$2.790
10+$2.670
25+$2.540
50+$2.410
100+$2.350
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
40V
63V
Through Hole
PC Pin
-
22.5mm
26.5mm
8.5mm
18.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
67AK1176

RoHS

Each
1+$4.360
25+$3.200
100+$1.750
250+$1.740
500+$1.730
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
11AN6299

RoHS

Each
1+$7.280
10+$5.450
25+$5.090
50+$4.720
100+$4.350
More Pricing...
Metallized PET
Radial Box - 2 Pin
10µF
± 5%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
49W1893

RoHS

Each
1000+$0.747
2000+$0.731
3000+$0.694
5000+$0.657
10000+$0.644
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
9.3mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
49W0727

RoHS

Each
1000+$2.020
2000+$1.800
3000+$1.790
5000+$1.780
10000+$1.740
More Pricing...
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
9mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
12AC2403

RoHS

Each
1+$2.140
10+$1.540
25+$1.440
50+$1.340
100+$1.190
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
87AJ1272

RoHS

Each
160+$4.830
320+$3.620
480+$3.150
800+$2.590
1600+$2.300
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 1%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
10mm
18.5mm
F461 Series
-55°C
105°C
-
87AJ1170

RoHS

Each
1+$2.090
25+$1.460
100+$1.030
250+$1.010
500+$0.987
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
9mm
18.5mm
PHE426 Series
-55°C
105°C
-
55W9222

RoHS

Each
1000+$0.892
2000+$0.806
3000+$0.797
5000+$0.788
10000+$0.772
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 5%
250V
630V
Through Hole
PC Pin
-
22.5mm
26mm
9.3mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
49W0723

RoHS

Each
1000+$1.680
2000+$1.610
3000+$1.580
5000+$1.550
10000+$1.510
More Pricing...
Metallized PET
Radial Box - 2 Pin
6.8µF
± 5%
63V
100V
Through Hole
PC Pin
-
22.5mm
26mm
9mm
18.5mm
ECQE(F) Series
-40°C
105°C
-
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK