0
0 Items$0.00

General Purpose Film Capacitors :

41 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
98K6968

RoHS

Each
1+$1.380
10+$0.746
25+$0.727
50+$0.709
100+$0.690
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
17.5mm
5.3mm
14.5mm
MKT368 Series
-55°C
105°C
-
78Y8478

RoHS

Each
1+$17.040
25+$15.070
100+$12.710
250+$11.540
500+$10.750
More Pricing...
Metallized PPS
Radial Box - 2 Pin
3.3µF
± 5%
30V
50V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
7.5mm
14.5mm
SMR/F211 Series
-55°C
150°C
-
18AC7574

RoHS

Date/Lot Code

Each
1+$2.710
25+$2.400
100+$2.010
250+$1.820
500+$1.700
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
49W1706

RoHS

Date/Lot Code

Each
1+$0.944
10+$0.497
25+$0.484
50+$0.470
100+$0.457
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
250V
630V
Through Hole
PC Pin
-
15mm
18.5mm
6.3mm
14.5mm
ECQE(F) Series
-40°C
105°C
-
14AC3394

RoHS

Date/Lot Code

Each
1+$1.230
10+$0.843
25+$0.749
50+$0.654
100+$0.560
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
58Y4964

RoHS

Each
1+$2.820
25+$2.110
100+$1.640
250+$1.560
500+$1.470
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
6.5mm
14.5mm
PHE450/F450 Series
-55°C
105°C
-
82AH6695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2800+$1.110
8400+$1.060
14000+$1.040
Metallized PET Stacked
Radial Box - 2 Pin
3.3µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
05AC7894

RoHS

Date/Lot Code

Each
5+$1.480
10+$0.794
15+$0.760
25+$0.727
50+$0.693
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
53AJ1741

RoHS

Each
10+$0.972
20+$0.911
30+$0.849
50+$0.788
100+$0.726
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R71H Series
-55°C
125°C
AEC-Q200
53M8427

RoHS

Each
1+$2.150
25+$1.510
100+$1.070
250+$1.050
500+$1.040
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
14.5mm
18mm
14.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
41Y9900

RoHS

Each
1+$1.140
10+$0.599
25+$0.583
50+$0.568
100+$0.552
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
57AC2639

RoHS

Date/Lot Code

Each
1+$2.440
25+$1.720
100+$1.260
250+$1.250
500+$1.240
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
220V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
6.5mm
14.5mm
MKT1822 Series
-55°C
100°C
-
71P4568

RoHS

Date/Lot Code

Each
1+$2.010
10+$1.390
25+$1.270
50+$1.140
100+$1.060
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
18mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
98K6954

RoHS

Date/Lot Code

Each
5+$2.040
10+$1.390
15+$1.320
25+$1.240
50+$1.170
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
63V
100V
Through Hole
Radial Leaded
-
15mm
17.5mm
5.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
98K6976

RoHS

Each
5+$1.690
10+$1.040
15+$1.010
25+$0.972
50+$0.937
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
15mm
14.5mm
17.5mm
14.5mm
MKT368 Series
-55°C
105°C
-
56P5235

RoHS

Each
10+$1.120
20+$1.060
30+$0.997
50+$0.935
100+$0.873
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
15mm
18mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
87X9185

RoHS

Each
1+$2.900
25+$2.060
100+$1.620
250+$1.530
500+$1.440
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
41Y9905

RoHS

Each
5+$1.730
10+$1.440
15+$1.340
25+$1.240
50+$1.110
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
87X9192

RoHS

Each
10+$0.983
20+$0.921
30+$0.858
50+$0.796
100+$0.733
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
18AC7577

RoHS

Each
1+$1.940
10+$1.340
25+$1.220
50+$1.090
100+$1.020
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
18AC7590

RoHS

Each
10+$1.040
20+$0.976
30+$0.911
50+$0.847
100+$0.782
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
47AC4595

RoHS

Each
1+$1.070
10+$0.565
25+$0.550
50+$0.534
100+$0.519
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
424V
1.6kV
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
-
18AC7586

RoHS

Each
10+$0.901
20+$0.885
30+$0.869
50+$0.853
100+$0.837
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
14AC3395

RoHS

Each
5+$1.230
10+$0.822
15+$0.768
25+$0.714
50+$0.660
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
200V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32522 Series
-55°C
125°C
AEC-Q200
65AH6267

RoHS

Each
1+$0.539
10+$0.393
25+$0.353
50+$0.313
100+$0.271
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
10mm
13mm
5.4mm
14.5mm
ECWF(A) Series
-40°C
105°C
-
1-25 of 41 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK