0
0 Items$0.00

General Purpose Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
62W6702

RoHS

Each
1+$0.763
10+$0.393
25+$0.371
50+$0.350
100+$0.328
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
10mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
47AC4593

RoHS

Each
1+$0.832
10+$0.430
25+$0.418
50+$0.407
100+$0.395
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
62W6730

RoHS

Each
1+$1.440
10+$0.740
25+$0.712
50+$0.683
100+$0.655
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
283V
800V
Through Hole
Radial Leaded
-
12.5mm
19.1mm
15.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
68AK3811

RoHS

Each
5+$0.844
10+$0.421
25+$0.408
50+$0.396
100+$0.383
More Pricing...
Metallized PET
Radial Leaded
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4.1mm
14.1mm
MKT467 Series
55°C
105°C
39AM8661

RoHS

Each
1+$0.553
10+$0.409
25+$0.369
50+$0.330
100+$0.288
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
95W7605

RoHS

Date/Lot Code

Each
1000+$0.220
2500+$0.206
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
4.6mm
14.1mm
ECWFD Series
-40°C
110°C
95W7602

RoHS

Date/Lot Code

Each
1000+$0.240
2500+$0.225
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
84V
450V
Through Hole
PC Pin
-
10mm
12.6mm
4.6mm
14.1mm
ECWFD Series
-40°C
110°C
29AC5135

RoHS

Each
1+$1.430
10+$0.730
25+$0.702
50+$0.673
100+$0.645
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 3%
283V
800V
Through Hole
PC Pin
-
12.5mm
15.7mm
9.7mm
14.1mm
ECWH(A) Series
-40°C
105°C
60AC8979

RoHS

Each
1000+$0.334
2500+$0.303
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
7.5mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK