0
0 Items$0.00

General Purpose Film Capacitors :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
67AK1161

RoHS

Each
1+$2.920
25+$2.110
100+$1.680
250+$1.590
500+$1.500
More Pricing...
Metallized PET
Axial Leaded
0.22µF
± 10%
40V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1152

RoHS

Each
1+$2.050
10+$1.440
25+$1.320
50+$1.190
100+$0.941
More Pricing...
Metallized PET
Axial Leaded
0.022µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1153

RoHS

Each
1+$2.150
10+$1.500
25+$1.380
50+$1.260
100+$1.180
More Pricing...
Metallized PET
Axial Leaded
0.047µF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
55°C
100°C
-
80AK4970

RoHS

Each
5+$1.820
10+$1.260
25+$1.150
50+$1.040
100+$0.972
More Pricing...
Metallized PET
Axial Leaded
1000pF
± 10%
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1162

RoHS

Each
1+$2.270
10+$1.610
25+$1.480
50+$1.340
100+$1.260
More Pricing...
Metallized PET
Axial Leaded
0.33µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1169

RoHS

Each
1+$3.340
25+$2.500
100+$1.920
250+$1.810
500+$1.690
More Pricing...
Metallized PET
Axial Leaded
1.5µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
55°C
100°C
-
68AK3794

RoHS

Each
1+$1.400
10+$0.738
25+$0.719
50+$0.699
100+$0.680
More Pricing...
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
6mm
11mm
MKT370 Series
55°C
100°C
AEC-Q200
67AK0676

RoHS

Each
1+$5.950
10+$4.520
25+$4.230
50+$3.940
100+$3.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 2%
25V
63V
Through Hole
PC Pin
-
10mm
12.5mm
6mm
12mm
MKP416 Series
55°C
85°C
-
67AK1155

RoHS

Date/Lot Code

Each
1+$3.360
25+$2.450
100+$1.970
250+$1.870
500+$1.770
More Pricing...
Metallized PET
Axial Leaded
0.1µF
± 10%
220V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
55°C
100°C
-
68AK3810

RoHS

Date/Lot Code

Each
5+$1.210
10+$0.629
25+$0.612
50+$0.595
100+$0.578
More Pricing...
Metallized PET
Radial Leaded
0.1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
14mm
MKT467 Series
55°C
105°C
-
67AK1167

RoHS

Each
1+$2.980
25+$2.240
100+$1.800
250+$1.720
500+$1.630
More Pricing...
Metallized PET
Axial Leaded
1µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1164

RoHS

Each
1+$2.650
25+$1.900
100+$1.510
250+$1.430
500+$1.350
More Pricing...
Metallized PET
Axial Leaded
0.68µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
MKT1813 Series
55°C
100°C
-
68AK3809

RoHS

Each
5+$2.370
25+$1.700
100+$1.360
250+$1.270
500+$1.170
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 2%
125V
400V
Through Hole
PC Pin
-
5mm
7.2mm
3.5mm
8mm
MKP419 Series
55°C
85°C
-
67AK1165

RoHS

Each
1+$3.580
25+$2.620
100+$2.110
250+$1.980
500+$1.840
More Pricing...
Metallized PET
Axial Leaded
0.68µF
± 10%
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
55°C
100°C
-
67AK0671

RoHS

Each
1+$0.858
10+$0.446
25+$0.434
50+$0.422
100+$0.410
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.047µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4mm
10mm
MKT372 Series
55°C
105°C
-
68AK3798

RoHS

Each
1+$0.863
10+$0.430
25+$0.417
50+$0.405
100+$0.392
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
55°C
105°C
-
68AK3811

RoHS

Each
5+$0.844
10+$0.421
25+$0.408
50+$0.396
100+$0.383
More Pricing...
Metallized PET
Radial Leaded
0.01µF
± 10%
220V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
12.5mm
4.1mm
14.1mm
MKT467 Series
55°C
105°C
-
80AK4971

RoHS

Each
1+$5.790
10+$4.270
25+$3.970
50+$3.660
100+$3.470
More Pricing...
Metallized PET
Axial Leaded
10µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1163

RoHS

Each
1+$2.340
25+$1.620
100+$1.240
250+$1.170
500+$1.090
More Pricing...
Metallized PET
Axial Leaded
0.68µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
55°C
100°C
-
68AK5528

RoHS

Date/Lot Code

Each
5+$1.900
10+$1.290
25+$1.170
50+$1.050
100+$0.963
More Pricing...
Metallized PET
Axial Leaded
470pF
± 10%
40V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
11mm
-
-
MKT1813 Series
55°C
100°C
-
67AK1160

RoHS

Date/Lot Code

Each
1+$2.160
10+$1.520
25+$1.400
50+$1.270
100+$1.180
More Pricing...
Metallized PET
Axial Leaded
0.22µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
55°C
100°C
-
68AK3797

RoHS

Each
1+$0.792
10+$0.388
25+$0.376
50+$0.365
100+$0.353
More Pricing...
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.62mm
10mm
3mm
8mm
MKT371 Series
55°C
105°C
-
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK