General Purpose Film Capacitors:
3,447 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Paquete del Proveedor
Product Range
Tamaño de Funda
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $2.370 10+ $2.000 25+ $1.870 50+ $1.740 100+ $1.580 More Pricing... | Film / Foil PS | - | Axial Leaded | 10pF | - | ± 10% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $3.220 10+ $2.200 25+ $2.070 50+ $1.930 100+ $1.790 More Pricing... | Metallized PET | - | Axial Leaded | 3.3µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 26.5mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $2.390 10+ $1.660 25+ $1.500 50+ $1.340 100+ $1.240 More Pricing... | Metallized PET | - | Axial Leaded | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $2.590 10+ $1.750 25+ $1.630 50+ $1.490 100+ $1.390 More Pricing... | Metallized PET | - | Axial Leaded | 1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5.08mm | - | 7.2mm | - | 3.5mm | - | 8mm | - | MKT370 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $1.780 10+ $1.430 25+ $1.330 50+ $1.220 100+ $1.110 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.660 10+ $3.100 25+ $2.890 50+ $2.690 100+ $2.440 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.5mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $1.910 10+ $1.540 25+ $1.430 50+ $1.320 100+ $1.190 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Cut from Ammo Pack) | 1+ $0.656 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 5mm | - | 10mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $3.590 10+ $3.250 25+ $3.050 50+ $2.850 100+ $2.600 More Pricing... | Film / Foil PS | - | Axial Leaded | 5600pF | - | ± 1% | - | 80V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 17mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.317 10+ $0.151 25+ $0.146 50+ $0.142 100+ $0.137 | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | ||||||
Each | 1+ $1.960 10+ $1.350 25+ $1.250 50+ $1.160 100+ $1.070 More Pricing... | Metallized PET | - | Axial Leaded | 2200pF | - | ± 10% | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 11mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $4.620 10+ $2.650 25+ $2.500 50+ $2.360 100+ $2.260 More Pricing... | Metallized PET | - | Axial Leaded | 4.7µF | - | ± 10% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 31.5mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.660 10+ $3.100 25+ $2.890 50+ $2.690 100+ $2.440 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 1% | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $2.370 10+ $2.000 25+ $1.870 50+ $1.740 100+ $1.580 More Pricing... | Film / Foil PS | - | Axial Leaded | 22pF | - | ± 1pF | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $11.090 10+ $8.590 25+ $8.260 50+ $7.920 100+ $6.470 | Metallized PET | - | Radial Box - 2 Pin | 10pF | - | ± 20% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | - | - | 27.5mm | - | 31.5mm | - | 15mm | - | 24.5mm | - | MKT1822 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 10+ $0.193 25+ $0.173 50+ $0.154 100+ $0.134 500+ $0.104 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7mm | - | 7mm | - | 6.5mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $2.060 10+ $1.740 25+ $1.630 50+ $1.520 100+ $1.370 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $6.360 10+ $4.710 25+ $4.480 50+ $4.240 100+ $3.930 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 4.7µF | - | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 27.5mm | - | 23mm | - | 31.5mm | - | 23mm | - | PHE426/F426 Series | - | -55°C | - | 85°C | - | - | - | ||||||
Each | 1+ $0.458 10+ $0.230 25+ $0.218 50+ $0.205 100+ $0.192 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | - | 10mm | - | 12mm | - | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.294 10+ $0.165 25+ $0.158 50+ $0.151 100+ $0.144 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | 150V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 7.5mm | - | 10.3mm | - | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.660 10+ $3.100 25+ $2.890 50+ $2.690 100+ $2.440 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 10+ $0.757 25+ $0.739 50+ $0.722 100+ $0.704 500+ $0.615 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 6mm | - | 11mm | - | R79 Series | - | -55°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.327 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | 400V | - | 1.25kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | - | 13mm | - | 4mm | - | 9mm | - | F462 Series | - | -55°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.576 10+ $0.328 25+ $0.311 50+ $0.293 100+ $0.276 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | 250V | - | 630V | - | - | Through Hole | - | Radial Leaded | - | - | 10mm | - | 12mm | - | 6.5mm | - | 13.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||