0
0 Items$0.00

General Purpose Film Capacitors :

24 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
91AC3816

RoHS

Date/Lot Code

Each
1+$32.250
5+$29.150
10+$26.040
25+$24.350
100+$22.650
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
47AM1055

RoHS

Date/Lot Code

Each
1+$10.540
25+$7.960
100+$7.460
250+$6.770
500+$6.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
160V
250V
Through Hole
Radial Leaded
-
37.5mm
41mm
16.5mm
32mm
PHE426/F426 Series
-55°C
105°C
-
42AC9881

RoHS

Each
1+$17.160
25+$15.240
100+$12.940
250+$11.790
500+$11.020
More Pricing...
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
43AC9217

RoHS

Each
1+$23.960
5+$22.970
10+$21.680
25+$19.580
100+$18.560
More Pricing...
Metallized PP
Radial Box - 2 Pin
47µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F461 Series
-55°C
105°C
-
82AH6718

RoHS

Each
1+$7.300
25+$6.360
100+$5.630
250+$5.580
500+$5.520
More Pricing...
Metallized PET
Radial Box - 2 Pin
5.6µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
82AH6716

RoHS

Each
1+$33.080
5+$30.420
10+$27.760
25+$26.700
100+$25.630
More Pricing...
Metallized PET
Radial Box - 2 Pin
82µF
± 10%
40V
63V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
14AC3396

RoHS

Date/Lot Code

Each
1+$24.710
5+$22.710
10+$20.710
25+$20.620
100+$20.520
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
68µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
28mm
42.5mm
B32526 Series
-55°C
125°C
AEC-Q200
78Y8389

RoHS

Date/Lot Code

Each
1+$7.750
10+$5.990
25+$5.670
50+$5.350
100+$5.170
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
600V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
16.5mm
32mm
PHE450/F450 Series
-55°C
105°C
-
82AH6717

RoHS

Date/Lot Code

Each
1+$14.150
25+$12.580
100+$10.690
250+$9.740
500+$9.110
More Pricing...
Metallized PET
Radial Box - 2 Pin
15µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
15mm
B32526 Series
-55°C
125°C
AEC-Q200
68AH9991

RoHS

Each
1+$19.610
5+$17.340
10+$15.070
25+$14.820
100+$14.570
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
35mm
50mm
FKP1 Series
-55°C
100°C
AEC-Q200
58Y4971

RoHS

Each
1+$13.900
25+$10.400
100+$9.300
250+$9.060
500+$8.820
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
19mm
36mm
PHE450/F450 Series
-55°C
105°C
-
43AC9227

RoHS

Each
1+$20.820
5+$18.530
10+$15.780
25+$14.410
100+$13.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41mm
30mm
45mm
F462 Series
-55°C
105°C
-
48AC3164

RoHS

Date/Lot Code

Each
1+$43.420
5+$38.630
10+$32.880
25+$30.000
100+$28.080
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
R60 Series
-55°C
105°C
AEC-Q200
82AH6719

RoHS

Date/Lot Code

Each
1+$8.640
25+$7.740
100+$6.660
250+$6.120
500+$5.760
More Pricing...
Metallized PET
Radial Box - 2 Pin
8.2µF
± 10%
200V
400V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
46T6621

RoHS

Each
1+$6.780
10+$5.020
25+$4.900
50+$4.770
100+$4.390
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
19mm
32mm
FKP1 Series
-55°C
100°C
AEC-Q200
21AM9447

RoHS

Each
1+$6.290
10+$4.880
25+$4.600
50+$4.320
100+$4.050
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
-
900V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
42mm
20mm
39.5mm
B32776YZ Series
-40°C
105°C
-
92AH4550

RoHS

Each
1+$4.170
10+$3.720
25+$3.190
50+$2.920
100+$2.740
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
600V
1.25kV
Through Hole
PC Pin
-
37.5mm
41.5mm
15mm
26mm
FKP1 Series
-55°C
100°C
AEC-Q200
66AH2857

RoHS

WURTH ELEKTRONIK
Each
1+$8.320
25+$7.880
100+$7.870
250+$7.710
500+$7.560
More Pricing...
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
20.5mm
34mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2871

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+$6.140
25+$5.870
100+$5.750
250+$5.640
500+$5.520
More Pricing...
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
17mm
30mm
WCAP-FTBE Series
-40°C
85°C
-
66AH2884

RoHS

WURTH ELEKTRONIK
Each
1+$11.950
5+$11.790
10+$11.640
25+$11.630
100+$11.620
More Pricing...
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
42mm
31mm
43mm
WCAP-FTBE Series
-40°C
85°C
-
68AK3918

RoHS

Each
1+$13.020
5+$11.580
10+$10.130
25+$9.650
100+$9.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
37.5mm
42mm
28mm
42.5mm
B32756 Series
-40°C
105°C
AEC-Q200
16AM9204

RoHS

Each
1+$4.400
10+$3.180
25+$2.940
50+$2.690
100+$2.330
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
700V
2kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
13mm
24mm
R76 Series
-55°C
110°C
-
68AH9990

RoHS

Each
1+$5.030
10+$3.810
25+$3.570
50+$3.320
100+$3.080
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
700V
6kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
92AH4556

RoHS

Each
1+$4.910
10+$3.890
25+$3.720
50+$3.540
100+$3.250
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
700V
2kV
Through Hole
PC Pin
-
37.5mm
41.5mm
17mm
29mm
FKP1 Series
-55°C
100°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK