0
0 Items$0.00

General Purpose Film Capacitors :

18 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
59K0071

RoHS

Each
1+$1.030
10+$0.538
25+$0.512
50+$0.486
100+$0.460
More Pricing...
Metallized PET
Radial
0.47µF
± 10%
160V
250V
Through Hole
PC Pin
-
20mm
22.5mm
7.5mm
14mm
MSR Series
-55°C
125°C
62W6717

RoHS

Each
1+$5.380
10+$4.030
25+$3.760
50+$3.480
100+$3.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
14.8mm
20.6mm
ECWF(A) Series
-40°C
105°C
62W6721

RoHS

Each
1+$5.490
10+$3.690
25+$3.510
50+$3.330
100+$3.200
More Pricing...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.5mm
23.8mm
23.5mm
ECWF(A) Series
-40°C
105°C
84M4105

RoHS

Each
1+$1.140
10+$0.609
25+$0.581
50+$0.553
100+$0.525
More Pricing...
Metallized PET
Radial
1µF
± 10%
160V
250V
Through Hole
PC Pin
-
20mm
22.5mm
10mm
16.5mm
MSR Series
-55°C
125°C
39AM8668

RoHS

Each
1+$0.996
10+$0.726
25+$0.652
50+$0.578
100+$0.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
1.6kV
Through Hole
Radial Leaded
-
20mm
23mm
8mm
16.5mm
ECWH(V) Series
-40°C
105°C
59AM1868

RoHS

Each
1+$2.850
25+$2.350
100+$2.180
250+$2.000
500+$1.780
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
-
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.8mm
12.5mm
18.3mm
ECWF(A) Series
-40°C
105°C
49W3568

RoHS

Each
1000+$1.170
2000+$1.130
3000+$1.120
5000+$1.100
10000+$1.080
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
9mm
17.5mm
ECWH(V) Series
-40°C
105°C
62W6712

RoHS

Each
1+$2.780
10+$2.340
25+$2.190
50+$2.040
100+$1.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
17.2mm
23.8mm
17.2mm
ECWF(A) Series
-40°C
105°C
49W3894

RoHS

Each
1000+$0.499
2000+$0.472
3000+$0.464
5000+$0.455
10000+$0.446
More Pricing...
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
20mm
23mm
6.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
60AC8991

RoHS

Each
1+$2.050
10+$1.810
25+$1.520
50+$1.370
100+$1.270
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
10.5mm
19.5mm
ECWH(V) Series
-40°C
105°C
52W5433

RoHS

Each
100+$1.850
200+$1.810
300+$1.770
500+$1.730
1000+$1.660
More Pricing...
Metallized PP
Radial Box - 2 Pin
1µF
± 3%
141V
400V
Through Hole
PC Pin
-
20mm
23mm
13mm
19.8mm
ECWF(L) Series
-40°C
105°C
49W3772

RoHS

Each
1000+$0.986
2000+$0.942
3000+$0.929
5000+$0.915
10000+$0.897
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
20mm
23mm
9.5mm
18mm
ECWH(V) Series
-40°C
105°C
99W2057

RoHS

Each
1000+$2.540
2000+$2.460
3000+$2.410
5000+$2.360
10000+$2.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
20mm
23.8mm
13.5mm
19.3mm
ECWF(A) Series
-40°C
105°C
49W3640

RoHS

Each
1000+$1.420
2000+$1.360
3000+$1.350
5000+$1.340
10000+$1.310
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
11.5mm
20.5mm
ECWH(V) Series
-40°C
105°C
49W3544

RoHS

Each
1000+$0.985
2000+$0.941
3000+$0.927
5000+$0.913
10000+$0.895
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
354V
1.25kV
Through Hole
PC Pin
-
20mm
23mm
8.5mm
16.5mm
ECWH(V) Series
-40°C
105°C
99W2061

RoHS

Each
1000+$3.170
2000+$3.150
3000+$3.090
5000+$3.020
10000+$2.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
20mm
23.8mm
16.2mm
21.9mm
ECWF(A) Series
-40°C
105°C
99W2053

RoHS

Each
1000+$1.530
2000+$1.480
3000+$1.470
5000+$1.460
10000+$1.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
125V
250V
Through Hole
PC Pin
GRADE II (Test Condition B)
20mm
23.8mm
11.4mm
17.2mm
ECWF(A) Series
-40°C
105°C
49W3942

RoHS

Each
1000+$0.499
2000+$0.472
3000+$0.464
5000+$0.455
10000+$0.446
More Pricing...
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
424V
1.6kV
Through Hole
PC Pin
-
20mm
23mm
7.5mm
16mm
ECWH(V) Series
-40°C
105°C
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK