General Purpose Film Capacitors:
3,450 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Suppression Class
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Voltage Rating X
Capacitor Terminals
Humidity Rating
dv/dt Rating
Lead Spacing
Operating Temperature Range
Product Length
Packaging
Packaging
Product Width
Series Name
Product Height
Supplier Package
Product Range
Case Size
Operating Temperature Min
Product Diameter
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $2.410 10+ $2.040 25+ $1.910 50+ $1.770 100+ $1.610 More Pricing... | Film / Foil PS | - | Axial Leaded | 10pF | - | ± 10% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $3.220 10+ $2.340 25+ $2.140 50+ $1.940 100+ $1.790 More Pricing... | Metallized PET | - | Axial Leaded | 3.3µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 26.5mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $0.458 10+ $0.230 25+ $0.220 50+ $0.210 100+ $0.200 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | Radial Leaded | - | - | 10mm | - | 12mm | - | 6.3mm | - | 12mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
Each | 1+ $2.590 10+ $1.800 25+ $1.660 50+ $1.500 100+ $1.390 More Pricing... | Metallized PET | - | Axial Leaded | 1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $1.620 10+ $1.110 25+ $1.040 50+ $0.959 100+ $0.588 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.33µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5.08mm | - | 7.2mm | - | 3.5mm | - | 8mm | - | MKT370 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.666 | Metallized PET Stacked | - | Radial Box - 2 Pin | 1µF | - | ± 5% | - | 40V | - | 63V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 5mm | - | 10mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
LCR COMPONENTS | Each | 1+ $1.820 10+ $1.460 25+ $1.350 50+ $1.250 100+ $1.130 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | - | Axial Leaded | 100pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.5mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $3.640 10+ $3.300 25+ $3.100 50+ $2.900 100+ $2.640 More Pricing... | Film / Foil PS | - | Axial Leaded | 5600pF | - | ± 1% | - | 80V | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 17mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $2.410 10+ $2.040 25+ $1.910 50+ $1.770 100+ $1.610 More Pricing... | Film / Foil PS | - | Axial Leaded | 22pF | - | ± 1pF | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 8mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 1% | - | 125V | - | 250V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $11.090 10+ $8.590 25+ $8.260 50+ $7.920 100+ $6.470 | Metallized PET | - | Radial Box - 2 Pin | 10pF | - | ± 20% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | - | - | 27.5mm | - | 31.5mm | - | 15mm | - | 24.5mm | - | MKT1822 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $1.940 10+ $1.560 25+ $1.440 50+ $1.330 100+ $1.210 More Pricing... | Film / Foil PS | - | Axial Leaded | 470pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $0.333 10+ $0.175 25+ $0.166 50+ $0.157 100+ $0.149 More Pricing... | Metallized PET | - | Radial Box - 2 Pin | 0.047µF | - | ± 10% | - | 150V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 7.5mm | - | 10.3mm | - | 4.5mm | - | 7.5mm | - | ECQE(F) Series | - | -40°C | - | 105°C | - | - | - | ||||||
Each | 1+ $4.620 10+ $2.650 25+ $2.500 50+ $2.360 100+ $2.260 More Pricing... | Metallized PET | - | Axial Leaded | 4.7µF | - | ± 10% | - | 63V | - | 100V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 31.5mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $2.090 10+ $1.770 25+ $1.650 50+ $1.530 100+ $1.390 More Pricing... | Film / Foil PS | - | Axial Leaded | 1000pF | - | ± 2.5% | - | - | - | 160V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12mm | - | - | - | - | - | FSC Series | - | -40°C | - | 85°C | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.348 10+ $0.166 25+ $0.160 50+ $0.156 100+ $0.150 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.3mm | - | 2.5mm | - | 6.5mm | - | B32529 Series | - | -55°C | - | 125°C | AEC-Q200 | - | - | ||||||
Each | 10+ $0.204 25+ $0.195 50+ $0.185 100+ $0.176 500+ $0.150 More Pricing... | Metallized PET Stacked | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | 63V | - | 100V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7mm | - | 7mm | - | 6.5mm | - | R82 Series | - | -55°C | - | 105°C | AEC-Q200 | - | - | ||||||
Each | 1+ $6.360 10+ $4.520 25+ $4.360 50+ $4.200 100+ $3.880 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 4.7µF | - | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | - | - | 27.5mm | - | 23mm | - | 31.5mm | - | 23mm | - | PHE426/F426 Series | - | -55°C | - | 85°C | - | - | - | ||||||
LCR COMPONENTS | Each | 1+ $3.710 10+ $3.130 25+ $2.930 50+ $2.720 100+ $2.470 More Pricing... | Film / Foil PS | - | Axial Leaded | 390pF | - | ± 1% | - | 250V | - | 630V | - | - | Through Hole | - | PC Pin | - | - | - | - | 12.9mm | - | - | - | - | - | FSC/EX Series | - | -40°C | - | 85°C | - | - | - | |||||
Each | 1+ $1.960 10+ $1.350 25+ $1.250 50+ $1.160 100+ $1.070 More Pricing... | Metallized PET | - | Axial Leaded | 2200pF | - | ± 10% | - | 220V | - | 630V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 11mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 1+ $2.130 10+ $1.510 25+ $1.390 50+ $1.270 100+ $1.180 More Pricing... | Metallized PET | - | Axial Leaded | 0.1µF | - | ± 10% | - | 200V | - | 400V | - | - | Through Hole | - | PC Pin | GRADE II (Test Condition A) | - | - | - | 19mm | - | - | - | - | - | MKT1813 Series | - | -55°C | - | 100°C | - | - | - | ||||||
Each | 10+ $0.757 25+ $0.739 50+ $0.722 100+ $0.704 500+ $0.615 More Pricing... | Metallized PP | - | Radial Box - 2 Pin | 0.1µF | - | ± 5% | - | 160V | - | 250V | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 5mm | - | 7.2mm | - | 6mm | - | 11mm | - | R79 Series | - | -55°C | - | 105°C | - | - | - | ||||||
Each | 1+ $0.327 | Metallized PP | - | Radial Box - 2 Pin | 4700pF | - | ± 5% | - | 400V | - | 1.25kV | - | - | Through Hole | - | Radial Leaded | GRADE II (Test Condition A) | - | 10mm | - | 13mm | - | 4mm | - | 9mm | - | F462 Series | - | -55°C | - | 105°C | - | - | - | ||||||