2220 [5650 Metric] General Purpose Film Capacitors:

29 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
15P1275

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.70
Total:$2.70
Min: 1 / Mult: 1
Total:$270.00
Min: 100 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 5%
160V
250V
Surface Mount
SMD
-
5.7mm
5mm
4.5mm
CB Series
-55°C
125°C
-
15P1274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.03
Total:$20.15
Min: 5 / Mult: 5
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 5%
40V
63V
Surface Mount
SMD
-
5.7mm
5mm
4mm
CB Series
-55°C
125°C
-
52X6031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.24
10+
$2.16
25+
$2.08
Total:$3.24
Min: 1 / Mult: 1
Total:$208.00
Min: 100 / Mult: 1
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
99Y9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.60
Total:$2.60
Min: 1 / Mult: 1
Total:$260.00
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.033µF
± 5%
30V
50V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
94M9521

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.21
10+
$0.87
25+
$0.80
50+
$0.74
100+
$0.67
More Pricing...
Total:$6.05
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
94M9519

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.04
10+
$0.70
25+
$0.65
50+
$0.59
100+
$0.54
More Pricing...
Total:$5.20
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.022µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
46T6913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.39
10+
$0.83
25+
$0.82
50+
$0.80
100+
$0.78
More Pricing...
Total:$6.95
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.22µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
46T6911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.19
10+
$0.85
25+
$0.80
50+
$0.76
100+
$0.71
More Pricing...
Total:$1.19
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.1µF
± 10%
40V
63V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
78K5820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.26
10+
$0.78
25+
$0.76
50+
$0.74
100+
$0.72
More Pricing...
Total:$6.30
Min: 5 / Mult: 5
Metallized PET
2220 [5650 Metric]
0.047µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
26M3157

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.03
10+
$0.70
25+
$0.65
50+
$0.59
100+
$0.54
More Pricing...
Total:$1.03
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.01µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
94M9520

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.35
10+
$0.80
25+
$0.75
50+
$0.69
100+
$0.64
More Pricing...
Total:$1.35
Min: 1 / Mult: 1
Metallized PET
2220 [5650 Metric]
0.033µF
± 10%
63V
100V
Surface Mount
Wraparound
-
3.5mm
5.1mm
3.5mm
SMDT Series
-55°C
100°C
-
95M5290

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.79
25+
$1.70
50+
$1.54
100+
$1.39
250+
$1.26
More Pricing...
Total:$1.79
Min: 1 / Mult: 1
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
65AH6805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2100+
$1.61
Total:$3,381.00
Min: 2100 / Mult: 2100
Metallized PET Stacked
2220 [5650 Metric]
0.1µF
± 10%
63V
100V
Surface Mount
SMD
-
5.7mm
5mm
4mm
F161 Series
-55°C
125°C
AEC-Q200
99Y9658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.26
10+
$3.25
25+
$3.04
50+
$2.84
100+
$2.63
More Pricing...
Total:$4.26
Min: 1 / Mult: 1
Total:$263.00
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
1000pF
± 5%
63V
100V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
94M7959

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
58Y5470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.98
10+
$3.27
25+
$3.22
50+
$3.17
100+
$3.12
More Pricing...
Total:$4.98
Min: 1 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.047µF
± 5%
30V
50V
Surface Mount
SMD
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
82AC2197

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
82AC2196

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.47µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.4mm
LDE Series
-55°C
125°C
AEC-Q200
94M7960

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.01µF
± 10%
200V
630V
Surface Mount
SMD
GRADE II (Test Condition A)
6mm
5mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
95M5294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.1µF
± 10%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
94M7956

RoHS

Each (Supplied on Full Reel)
Full Reel
1750+
$1.22
3500+
$1.17
Total:$2,135.00
Min: 1750 / Mult: 1750
Metallized PEN Stacked
2220 [5650 Metric]
1µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
4.4mm
LDE Series
-55°C
125°C
AEC-Q200
95M5295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.66
Total:$1,482.75
Min: 2250 / Mult: 2250
Metallized PEN Stacked
2220 [5650 Metric]
0.01µF
± 10%
200V
630V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
3mm
LDE Series
-55°C
125°C
AEC-Q200
99Y9667

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.90
Total:$1.90
Min: 1 / Mult: 1
Total:$190.00
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
3300pF
± 5%
30V
50V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
82AC2200

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
Metallized PEN Stacked
2220 [5650 Metric]
0.068µF
± 5%
120V
250V
Surface Mount
Wraparound
GRADE II (Test Condition A)
6mm
5mm
2.8mm
LDE Series
-55°C
125°C
AEC-Q200
99Y9661

RoHS

Each (Supplied on Cut Tape)
1+
$1.95
Total:$1.95
Min: 1 / Mult: 1
Total:$195.00
Min: 100 / Mult: 1
Metallized PPS
2220 [5650 Metric]
0.01µF
± 5%
30V
50V
Surface Mount
Solder
-
5.7mm
5mm
3mm
SMC/F125 Series
-55°C
125°C
-
1-25 of 29 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK