70µF General Purpose Film Capacitors:

4 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
68AK3903

RoHS

Date/Lot Code

Each
1+
$52.470
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
142mm
B32361 Series
-40°C
85°C
-
68AK3902

RoHS

Date/Lot Code

Each
1+
$47.160
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
330V
900V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
-
-
107mm
B32361 Series
-40°C
85°C
-
68AK3919

RoHS

Date/Lot Code

Each
1+
$25.580
5+
$23.910
10+
$23.310
25+
$22.550
50+
$21.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
250V
500V
Through Hole
PC Pin
GRADE III (Test Condition A)
52.5mm
57.5mm
45mm
57mm
B32758 Series
-40°C
105°C
AEC-Q200
55Y8472

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
70µF
± 5%
680V
1.2kV
Stud Mount - M12
Threaded Stud
GRADE I (Test Condition A)
35mm
-
-
147mm
B32362 Series
-40°C
70°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK