0
0 Items$0.00

6800pF General Purpose Film Capacitors :

37 Products Found
Find a huge range of 6800pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic & TDK
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34M7598

RoHS

Date/Lot Code

Each
1+
$2.160
10+
$1.520
25+
$1.390
50+
$1.260
100+
$1.180
More Pricing...
Metallized PET
Axial Leaded
6800pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
14mm
-
-
MKT1813 Series
-55°C
100°C
-
43AC8621

RoHS

Date/Lot Code

Each
10+
$0.230
25+
$0.203
50+
$0.176
100+
$0.159
500+
$0.132
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
99AJ6480

RoHS

Each
1+
$0.595
10+
$0.365
25+
$0.331
50+
$0.297
100+
$0.263
More Pricing...
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
160V
250V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
25M8076

RoHS

Date/Lot Code

Each
10+
$0.134
25+
$0.129
50+
$0.125
100+
$0.121
500+
$0.098
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
6.5mm
7.2mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
56P5252

RoHS

Date/Lot Code

Each
10+
$0.201
25+
$0.194
50+
$0.188
100+
$0.181
500+
$0.149
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
26M6517

RoHS

Date/Lot Code

Each
1+
$1.800
10+
$1.030
25+
$1.030
50+
$1.030
100+
$1.030
More Pricing...
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
10mm
7.2mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
85Y4647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.567
10+
$0.285
100+
$0.259
1000+
$0.217
5000+
$0.196
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
6800pF
± 5%
-
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
-
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
43AC8616

RoHS

Date/Lot Code

Each
1+
$0.300
10+
$0.183
25+
$0.160
50+
$0.137
100+
$0.123
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
18AC7624

RoHS

Date/Lot Code

Each
10+
$0.143
25+
$0.138
50+
$0.133
100+
$0.128
500+
$0.101
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
69AC3912

RoHS

Date/Lot Code

Each
1+
$0.107
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3941

RoHS

Date/Lot Code

Each
1+
$0.083
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
03AM7596

RoHS

Date/Lot Code

Each
10+
$0.236
25+
$0.213
50+
$0.191
100+
$0.169
500+
$0.143
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
62W6460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.676
10+
$0.352
Metallized PPS Stacked
1206 [3216 Metric]
6800pF
± 2%
-
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
3.2mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
69AC4001

RoHS

Date/Lot Code

Each
1+
$0.122
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3987

RoHS

Each
1+
$0.213
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3911

RoHS

Date/Lot Code

Each
1+
$0.107
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
92AC8118

RoHS

Date/Lot Code

Each
1+
$0.289
10+
$0.137
25+
$0.131
50+
$0.125
100+
$0.118
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
50T5373

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$0.510
25+
$0.485
50+
$0.460
100+
$0.436
More Pricing...
Metallized PET
Radial Box - 2 Pin
6800pF
± 10%
-
200V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6.5mm
11.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
69AC3988

RoHS

Date/Lot Code

Each
1+
$0.203
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
5mm
10mm
RSB Series
-55°C
125°C
AEC-Q200
69AC3940

RoHS

Date/Lot Code

Each
1+
$0.091
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
RSB Series
-55°C
125°C
AEC-Q200
69AC4002

RoHS

Date/Lot Code

Each
1+
$0.144
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
-
220V
500V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
9.5mm
RSB Series
-55°C
125°C
AEC-Q200
05W5475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.818
Metallized PEN Stacked
1913 [4833 Metric]
6800pF
± 5%
-
125V
250V
Surface Mount
Wraparound
-
-
4.8mm
3.3mm
1.4mm
ECWU(C) Series
-55°C
125°C
-
11M5421

RoHS

Each
2500+
$0.268
Metallized PET
-
6800pF
± 10%
High Frequency
-
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
2.5mm
6.5mm
MKT1818 Series
-55°C
100°C
-
04J5972

RoHS

Each
1000+
$1.570
2500+
$1.410
Metallized PP
Radial Box - 2 Pin
6800pF
± 2%
-
160V
630V
Through Hole
PC Pin
-
5mm
7.2mm
6mm
11mm
MKP420 Series
-55°C
85°C
-
99AJ6467

RoHS

Date/Lot Code

Each
1000+
$0.155
2500+
$0.143
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
PC Pin
-
5mm
7.2mm
2.5mm
6.5mm
PHE426 Series
-55°C
105°C
-
1-25 of 37 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK