0
0 Items$0.00

560pF General Purpose Film Capacitors :

5 Products Found
Find a huge range of 560pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53W3603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.380
10+$0.273
100+$0.232
500+$0.216
5000+$0.195
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
560pF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
97K0281

RoHS

Each
1+$3.240
25+$2.740
100+$2.560
250+$2.380
500+$2.160
More Pricing...
Film / Foil PS
Axial Leaded
560pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.9mm
-
-
FSC/EX Series
-40°C
85°C
85Y4645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.616
25+$0.546
50+$0.484
100+$0.409
250+$0.349
More Pricing...
Metallized PPS Stacked
0603 [1608 Metric]
560pF
± 2%
11V
16V
Surface Mount
SMD
GRADE II (Test Condition B)
1.6mm
0.8mm
0.7mm
ECHU(X) Series
-55°C
125°C
85Y4657

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.588
10+$0.293
100+$0.267
1000+$0.224
5000+$0.204
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
560pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
96K9331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
3000+$0.185
Metallized PPS Stacked
0805 [2012 Metric]
560pF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
1-5 of 5 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK