390pF General Purpose Film Capacitors :
4 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LCR COMPONENTS | Each | 1+ $3.620 10+ $3.040 25+ $2.840 50+ $2.640 100+ $2.390 More Pricing... | Film / Foil PS | Axial Leaded | 390pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | |||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.314 100+ $0.285 1000+ $0.224 5000+ $0.199 10000+ $0.190 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 390pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.258 5000+ $0.246 10000+ $0.221 20000+ $0.202 30000+ $0.190 More Pricing... | Metallized PPS Stacked | 0603 [1608 Metric] | 390pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 1.6mm | 0.8mm | 0.7mm | ECHU(X) Series | -55°C | 125°C | ||||||
Each | 2500+ $0.193 | Metallized PPS Stacked | 0805 [2012 Metric] | 390pF | ± 5% | 30V | 50V | Surface Mount | Wraparound | GRADE II (Test Condition B) | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | ||||||