0
0 Items$0.00

120pF General Purpose Film Capacitors :

3 Products Found
Find a huge range of 120pF General Purpose Film Capacitors at Newark Electronics. We stock a wide range of General Purpose Film Capacitors, such as 0.1µF, 1µF, 0.01µF & 0.22µF General Purpose Film Capacitors from the worlds top manufacturers including: Panasonic & LCR Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
97K0251

RoHS

Each
1+$3.240
25+$2.740
100+$2.560
250+$2.380
500+$2.160
More Pricing...
Film / Foil PS
Axial Leaded
120pF
± 1%
250V
630V
Through Hole
PC Pin
-
12.5mm
-
-
FSC/EX Series
-40°C
85°C
62W6424

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.601
10+$0.300
100+$0.274
1000+$0.217
5000+$0.198
More Pricing...
Metallized PPS Stacked
0805 [2012 Metric]
120pF
± 2%
30V
50V
Surface Mount
SMD
GRADE II (Test Condition B)
0.9mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
23T5665

RoHS

Each
3000+$0.179
Metallized PPS Stacked
0805 [2012 Metric]
120pF
± 5%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
2mm
1.25mm
0.9mm
ECHU(X) Series
-55°C
125°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK