1.5µF General Purpose Film Capacitors:

71 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Voltage Rating
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage Rating VAC
Voltage(AC)
Voltage(DC)
Capacitor Case Style
Voltage Rating VDC
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Operating Temperature Range
Product Length
Product Width
Series Name
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
35M0629

RoHS

Date/Lot Code

Each
1+
$3.830
10+
$3.090
25+
$2.960
50+
$2.820
100+
$2.740
More Pricing...
Total:$19.15
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
-
11mm
7.2mm
-
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
-
71P4585

RoHS

Date/Lot Code

Each
10+
$0.626
25+
$0.611
50+
$0.596
100+
$0.581
500+
$0.504
More Pricing...
Total:$6.26
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
11mm
7mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
-
58Y5252

RoHS

Date/Lot Code

Each
10+
$0.668
25+
$0.652
50+
$0.636
100+
$0.620
500+
$0.540
More Pricing...
Total:$6.68
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
-
13mm
5mm
-
11mm
R60 Series
-55°C
105°C
AEC-Q200
-
82AH6826

RoHS

Date/Lot Code

Each
1+
$2.290
10+
$1.400
25+
$1.370
50+
$1.340
100+
$1.310
More Pricing...
Total:$2.29
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 10%
-
200V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
16.5mm
13.7mm
-
15.2mm
B32562 Series
-55°C
125°C
-
-
82AH6692

RoHS

Date/Lot Code

Each
1+
$1.110
10+
$0.846
25+
$0.809
50+
$0.782
100+
$0.773
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
63V
100V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
6mm
-
11mm
B32522 Series
-55°C
125°C
AEC-Q200
-
62W6706

RoHS

Date/Lot Code

Each
1+
$2.020
10+
$1.460
25+
$1.400
50+
$1.340
100+
$1.140
More Pricing...
Total:$2.02
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
125V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
-
15.6mm
18.8mm
-
15.6mm
ECWF(A) Series
-40°C
105°C
-
-
98K7017

RoHS

Date/Lot Code

Each
1+
$7.230
10+
$5.580
25+
$5.300
50+
$5.010
100+
$4.370
More Pricing...
Total:$7.23
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
160V
250V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
19mm
31mm
-
19mm
MKT373 Series
-55°C
105°C
-
-
71P4579

RoHS

Date/Lot Code

Each
1+
$2.350
10+
$1.680
25+
$1.550
50+
$1.410
100+
$1.220
More Pricing...
Total:$2.35
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
19mm
27mm
-
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
-
98K7013

RoHS

Date/Lot Code

Each
1+
$5.680
10+
$4.190
25+
$3.950
50+
$3.710
100+
$3.350
More Pricing...
Total:$5.68
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
-
16.5mm
26mm
-
15.5mm
MKT373 Series
-55°C
105°C
-
-
43AC9442

RoHS

Date/Lot Code

Each
10+
$1.220
25+
$1.160
50+
$1.100
100+
$1.040
500+
$0.925
More Pricing...
Total:$12.20
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
90V
160V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
-
53AH6945

RoHS

Date/Lot Code

Each
1+
$1.100
10+
$0.737
25+
$0.704
50+
$0.673
100+
$0.642
More Pricing...
Total:$1.10
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
50AJ9712

RoHS

Date/Lot Code

Each
1+
$1.400
10+
$0.728
25+
$0.709
50+
$0.689
100+
$0.670
More Pricing...
Total:$1.40
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
160V
450V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
-
18mm
10mm
-
16mm
R71H Series
-55°C
125°C
AEC-Q200
-
82AH6668

RoHS

Date/Lot Code

Each
1+
$1.440
10+
$0.827
25+
$0.809
50+
$0.791
100+
$0.773
More Pricing...
Total:$1.44
Min: 1 / Mult: 1
Metallized PET Stacked
63V
Radial Box - 2 Pin
1.5µF
± 5%
40V
40V
63V
Radial Box - 2 Pin
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
-55°C to +125°C
10mm
5mm
B32520
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
AEC-Q200
69AH1112

RoHS

Date/Lot Code

Each
1+
$3.000
10+
$2.220
25+
$2.090
50+
$1.950
100+
$1.750
More Pricing...
Total:$3.00
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
1.5µF
± 10%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
19mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
66AH2865

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.460
25+
$3.200
50+
$2.980
100+
$2.830
Total:$3.61
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
-
630V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
31mm
16mm
-
25.5mm
WCAP-FTBP Series
-40°C
105°C
-
-
82AH6726

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$0.694
25+
$0.679
50+
$0.663
100+
$0.648
More Pricing...
Total:$1.21
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
-
7.5mm
6mm
-
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
71C3391

RoHS

Each
1+
$1.360
10+
$0.971
25+
$0.898
50+
$0.824
100+
$0.751
More Pricing...
Total:$6.80
Min: 5 / Mult: 5
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
-
-
Through Hole
PC Pin
-
15mm
-
14mm
18mm
-
14mm
MKS4 Series
-55°C
100°C
AEC-Q200
-
67AK1169

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$2.740
25+
$2.550
50+
$2.370
100+
$2.180
More Pricing...
Total:$3.61
Min: 1 / Mult: 1
Metallized PET
-
Axial Leaded
1.5µF
± 10%
-
160V
250V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
-
-
31.5mm
-
-
-
MKT1813 Series
55°C
100°C
-
-
21AM9432

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$1.540
25+
$1.470
50+
$1.410
100+
$1.340
More Pricing...
Total:$2.45
Min: 1 / Mult: 1
Metallized PET Wound
-
Radial Box - 2 Pin
1.5µF
± 10%
-
200V
400V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
-
31.5mm
11mm
-
19mm
B32524 Series
-55°C
125°C
AEC-Q200
-
29AM8421

RoHS

Date/Lot Code

Each
1+
$1.290
10+
$0.996
25+
$0.912
50+
$0.827
100+
$0.732
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 5%
-
-
400V
-
-
Through Hole
Radial Leaded
-
27.5mm
-
31mm
9.5mm
-
19mm
ECQE(F) Series
-40°C
105°C
-
-
16AM7051

RoHS

Date/Lot Code

Each
10+
$0.499
25+
$0.483
50+
$0.467
100+
$0.450
500+
$0.434
More Pricing...
Total:$4.99
Min: 10 / Mult: 10
Metallized PET Stacked
-
Radial Box - 2 Pin
1.5µF
± 5%
-
40V
63V
-
-
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
-
7.2mm
6mm
-
11mm
R82 Series
-55°C
105°C
AEC-Q200
-
33AH7228

RoHS

Date/Lot Code

Each
1+
$0.949
10+
$0.469
25+
$0.466
50+
$0.462
100+
$0.460
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
04J7643

RoHS

Date/Lot Code

Each
1+
$3.050
Total:$3.05
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
220V
400V
-
-
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
-
30mm
11.5mm
-
24.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
-
33AH7225

RoHS

Date/Lot Code

Each
1+
$0.980
10+
$0.529
25+
$0.494
50+
$0.459
100+
$0.424
More Pricing...
Total:$0.98
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
-
-
Through Hole
PC Pin
-
27.5mm
-
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
66K2039

RoHS

Each
1+
$3.950
Total:$3.95
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
1.5µF
± 10%
-
-
400V
-
-
Through Hole
PC Pin
-
28mm
-
31mm
9.5mm
-
20.5mm
DME Series
-55°C
125°C
-
-
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK