22 Product Results Found for "PS-6"
All Filters
Expand Filters
Manufacturer
(21)
(1)
Dielectric Type
(1)
(21)
Capacitor Case / Package
(21)
(1)
Capacitance
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(19)
(1)
(2)
Voltage(AC)
(4)
(1)
(14)
Voltage(DC)
(4)
(3)
(1)
(14)
Capacitor Mounting
(22)
Capacitor Terminals
(22)
Lead Spacing
(1)
Product Length
(1)
(1)
(5)
(9)
(5)
(1)
Packaging
(22)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Voltage(AC) | Voltage(DC) | Capacitor Mounting | Capacitor Terminals | Humidity Rating | Lead Spacing | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 200pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 470pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 330pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
LCR COMPONENTS | Each | 1+$3.770 10+$3.170 25+$2.950 50+$2.740 100+$2.480 More Pricing... | Film / Foil PS | Axial Leaded | 0.01µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 680pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 100pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+$1.760 10+$1.410 25+$1.310 50+$1.200 100+$1.090 More Pricing... | Film / Foil PS | Axial Leaded | 68pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 8mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 220pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+$3.700 10+$3.350 25+$3.140 50+$2.930 100+$2.660 More Pricing... | Film / Foil PS | Axial Leaded | 0.015µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 390pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 270pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 150pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 180pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$1.900 10+$1.520 25+$1.410 50+$1.290 100+$1.170 More Pricing... | Film / Foil PS | Axial Leaded | 680pF | ± 2.5% | - | 160V | Through Hole | PC Pin | - | - | 12mm | - | - | FSC Series | -40°C | 85°C | - | ||||||
Each | 1+$3.530 10+$3.190 25+$2.990 50+$2.790 100+$2.530 More Pricing... | Film / Foil PS | Axial Leaded | 6800pF | ± 1% | 80V | 160V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$4.860 10+$4.400 25+$4.120 50+$3.850 100+$3.490 More Pricing... | Film / Foil PS | Axial Leaded | 0.033µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 560pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 510pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
LCR COMPONENTS | Each | 1+$3.980 10+$3.590 25+$3.370 50+$3.140 100+$2.850 More Pricing... | Film / Foil PS | Axial Leaded | 0.022µF | ± 1% | 40V | 63V | Through Hole | PC Pin | - | - | 17mm | - | - | FSC/EX Series | -40°C | 85°C | - | |||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 120pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.5mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | 1+$3.620 10+$3.040 25+$2.840 50+$2.640 100+$2.390 More Pricing... | Film / Foil PS | Axial Leaded | 300pF | ± 1% | 250V | 630V | Through Hole | PC Pin | - | - | 12.9mm | - | - | FSC/EX Series | -40°C | 85°C | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | Film / Foil PET | Radial Box - 2 Pin | 0.1µF | ± 10% | - | 600V | Through Hole | PC Pin | - | 24.613mm | 30.5mm | - | - | ORANGE DROP PS Series | -40°C | 85°C | - | ||||||