We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(AC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Lead Spacing
Series Name
Product Width
Product Range
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
56K4844

RoHS

Date/Lot Code

Each
1+
$2.830
10+
$2.110
25+
$2.010
50+
$1.910
100+
$1.790
More Pricing...
Total:$2.83
Min: 1 / Mult: 1
0.01µF
± 20%
X1 / Y4
-
-
Radial Leaded
Through Hole
9.5mm
125L Series
-30°C
85°C
64K2400

RoHS

Date/Lot Code

Each
1+
$2.270
10+
$1.700
25+
$1.610
50+
$1.520
100+
$1.440
More Pricing...
Total:$2.27
Min: 1 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
9.5mm
440L Series
-30°C
125°C
69K4111

RoHS

Each
2500+
$0.107
Total:$1,070.00
Min: 10000 / Mult: 1000
22pF
± 10%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
10mm
VY2 Series
-40°C
125°C
65K2775

RoHS

Each
1000+
$1.280
2500+
$1.180
Total:$2,560.00
Min: 2000 / Mult: 250
1000pF
± 20%
X1 / Y2
400V
300V
Radial Leaded
Through Hole
6.4mm
25Y Series
-30°C
125°C
69K4356

RoHS

Each
1000+
$4.980
2500+
$4.630
Total:$4,980.00
Min: 1000 / Mult: 125
0.018µF
± 20%
X1 / Y4
400V
125V
Radial Leaded
Through Hole
9.5mm
125L Series
-30°C
125°C
65K2939

RoHS

Each
1000+
$2.070
2500+
$1.910
Total:$4,140.00
Min: 2000 / Mult: 250
0.01µF
± 20%
X1 / Y2
400V
300V
Radial Leaded
Through Hole
9.5mm
30LVS Series
-30°C
125°C
65K2959

RoHS

Each
1000+
$1.800
Total:$3,600.00
Min: 2000 / Mult: 125
3900pF
± 20%
-
-
-
-
Through Hole
9.5mm
440L Series
-30°C
125°C
65K2777

RoHS

Each
1000+
$1.990
Total:$3,980.00
Min: 2000 / Mult: 250
2000pF
-
-
400V
300V
-
-
6.4mm
-
-30°C
125°C
69K4001

RoHS

Each
2500+
$0.100
Total:$1,000.00
Min: 10000 / Mult: 1000
15pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
74R4269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.700
10+
$1.060
25+
$0.993
50+
$0.926
100+
$0.840
More Pricing...
Total:$1.70
Min: 1 / Mult: 1
Total:$84.00
Min: 100 / Mult: 1
1500pF
± 10%
X1 / Y2
250VAC
250VAC
2211 [5728 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
69K4201

RoHS

Each
2500+
$0.107
Total:$1,070.00
Min: 10000 / Mult: 1000
68pF
± 10%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
10mm
VY2 Series
-40°C
125°C
70K6444

RoHS

Each
2500+
$0.442
Total:$3,536.00
Min: 8000 / Mult: 1000
1000pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
12.5mm
WKP Series
-40°C
125°C
55T0724

RoHS

Date/Lot Code

Each
1+
$0.417
10+
$0.190
25+
$0.187
50+
$0.183
100+
$0.180
More Pricing...
Total:$0.42
Min: 1 / Mult: 1
1000pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
7.5mm
VY2 Series
-40°C
125°C
65K3958

RoHS

Each
1+
$0.376
Total:$6,016.00
Min: 16000 / Mult: 2000
100pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
7.5mm
WKO Series
-40°C
125°C
69K4156

RoHS

Each
2500+
$0.136
Total:$1,360.00
Min: 10000 / Mult: 1000
3300pF
± 20%
X1 / Y2
440V
300V
Radial Leaded
Through Hole
10mm
VY2 Series
-40°C
125°C
66C6424

RoHS

Each
1+
$1.820
Total:$3,640.00
Min: 2000 / Mult: 250
6800pF
± 20%
X1 / Y4
400V
125V
Radial Leaded
Through Hole
9.5mm
125L Series
-30°C
125°C
69K4007

RoHS

Date/Lot Code

Each
1+
$0.578
10+
$0.281
25+
$0.273
50+
$0.264
100+
$0.256
More Pricing...
Total:$0.58
Min: 1 / Mult: 1
1500pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
65K2940

RoHS

Each
1000+
$3.940
2500+
$3.530
Total:$3,940.00
Min: 1000 / Mult: 125
0.01µF
± 20%
X1 / Y2
400V
300V
Radial Leaded
Through Hole
9.5mm
30LV Series
-30°C
125°C
65K2964

RoHS

Each
1000+
$2.550
2500+
$2.280
Total:$5,100.00
Min: 2000 / Mult: 100
5500pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
9.5mm
440L Series
-30°C
125°C
69K4034

RoHS

Date/Lot Code

Each
1+
$0.407
10+
$0.192
25+
$0.186
50+
$0.179
100+
$0.173
More Pricing...
Total:$0.41
Min: 1 / Mult: 1
47pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
69K3995

RoHS

Date/Lot Code

Each
1+
$0.428
10+
$0.197
25+
$0.187
50+
$0.177
100+
$0.167
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
100pF
± 10%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
74R4267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.828
10+
$0.474
25+
$0.460
50+
$0.445
100+
$0.431
More Pricing...
Total:$4.14
Min: 5 / Mult: 5
680pF
± 10%
X1 / Y2
250VAC
250VAC
1808 [4520 Metric]
Surface Mount
-
GA3 Series
-55°C
125°C
65K2923

RoHS

Each
1000+
$1.260
Total:$2,520.00
Min: 2000 / Mult: 250
1000pF
-
-
400V
300V
-
-
6.4mm
-
-30°C
125°C
45W5156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.568
10+
$0.276
25+
$0.268
50+
$0.259
100+
$0.251
Total:$0.57
Min: 1 / Mult: 1
Total:$2.76
Min: 10 / Mult: 1
2200pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
69K4028

RoHS

Each
2500+
$0.283
Total:$2,830.00
Min: 10000 / Mult: 500
3300pF
± 20%
X1 / Y1
760V
500V
Radial Leaded
Through Hole
10mm
VY1 Series
-40°C
125°C
1-25 of 2656 items
of 107 page(s)