1800pF Suppression Ceramic Capacitors:

25 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Suppression Class
Voltage Rating X
Voltage Rating Y
Capacitor Case / Package
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71AH1342

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.956
2000+
$0.903
4000+
$0.815
6000+
$0.785
10000+
$0.756
Total:$956.00
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2034

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.677
1000+
$0.651
2000+
$0.591
4000+
$0.531
6000+
$0.512
More Pricing...
Total:$338.50
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0717

RoHS

Each (Supplied on Cut Tape)
500+
$0.768
Total:$768.00
Min: 1000 / Mult: 1000
Total:$768.00
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2031

RoHS

Each (Supplied on Cut Tape)
250+
$1.040
Total:$520.00
Min: 500 / Mult: 500
Total:$520.00
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0714

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.030
2000+
$0.974
4000+
$0.879
6000+
$0.847
10000+
$0.815
Total:$1,030.00
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2033

RoHS

Each (Supplied on Cut Tape)
250+
$0.832
Total:$416.00
Min: 500 / Mult: 500
Total:$416.00
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1341

RoHS

Each (Supplied on Cut Tape)
500+
$1.100
Total:$1,100.00
Min: 1000 / Mult: 1000
Total:$1,100.00
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0715

RoHS

Each (Supplied on Cut Tape)
500+
$0.960
Total:$960.00
Min: 1000 / Mult: 1000
Total:$960.00
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1337

RoHS

Each (Supplied on Cut Tape)
500+
$1.790
Total:$1,790.00
Min: 1000 / Mult: 1000
Total:$1,790.00
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0713

RoHS

Each (Supplied on Cut Tape)
500+
$1.190
Total:$1,190.00
Min: 1000 / Mult: 1000
Total:$1,190.00
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0718

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.678
2000+
$0.615
4000+
$0.553
6000+
$0.533
10000+
$0.521
Total:$678.00
Min: 1000 / Mult: 1000
1800pF
± 20%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2029

RoHS

Each (Supplied on Cut Tape)
250+
$1.320
Total:$660.00
Min: 500 / Mult: 500
Total:$660.00
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH0716

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.847
2000+
$0.769
4000+
$0.691
6000+
$0.666
10000+
$0.651
Total:$847.00
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1808 [4520 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1815

RoHS

Each (Supplied on Cut Tape)
250+
$1.760
Total:$880.00
Min: 500 / Mult: 500
Total:$880.00
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2030

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.060
1000+
$0.990
2000+
$0.935
4000+
$0.844
6000+
$0.813
More Pricing...
Total:$530.00
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH2032

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.847
1000+
$0.814
2000+
$0.738
4000+
$0.663
6000+
$0.640
More Pricing...
Total:$423.50
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2211 [5728 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1338

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.560
2000+
$1.470
4000+
$1.330
6000+
$1.280
10000+
$1.230
Total:$1,560.00
Min: 1000 / Mult: 1000
1800pF
± 5%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1818

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.120
1000+
$1.060
2000+
$0.994
4000+
$0.897
6000+
$0.864
More Pricing...
Total:$560.00
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1339

RoHS

Each (Supplied on Cut Tape)
500+
$1.380
Total:$1,380.00
Min: 1000 / Mult: 1000
Total:$1,380.00
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1340

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.200
2000+
$1.130
4000+
$1.020
6000+
$0.981
10000+
$0.945
Total:$1,200.00
Min: 1000 / Mult: 1000
1800pF
± 10%
X2
250V
-
1812 [4532 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1816

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.400
1000+
$1.320
2000+
$1.250
4000+
$1.120
6000+
$1.080
More Pricing...
Total:$700.00
Min: 500 / Mult: 500
1800pF
± 10%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1817

RoHS

Each (Supplied on Cut Tape)
250+
$1.410
Total:$705.00
Min: 500 / Mult: 500
Total:$705.00
Min: 500 / Mult: 500
1800pF
± 20%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1813

RoHS

Each (Supplied on Cut Tape)
250+
$2.090
Total:$1,045.00
Min: 500 / Mult: 500
Total:$1,045.00
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
71AH1814

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.750
2000+
$1.660
4000+
$1.540
8000+
$1.440
12000+
$1.390
More Pricing...
Total:$875.00
Min: 500 / Mult: 500
1800pF
± 5%
X1 / Y2
250V
250V
2220 [5750 Metric]
Surface Mount
-
CAS Series
-55°C
125°C
65K4191

RoHS

Each
1+
$0.283
Total:$4,528.00
Min: 16000 / Mult: 2000
1800pF
± 20%
X1 / Y2
440V
250V
Radial Leaded
Through Hole
5mm
WYO Series
-40°C
125°C
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK