0
0 Items$0.00

Stacked Multilayer Ceramic Capacitors :

801 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Capacitor Terminals
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
53W0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.530
25+$4.130
100+$3.270
250+$3.180
500+$3.090
More Pricing...
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
79R5764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.130
25+$6.080
100+$5.010
250+$4.650
500+$4.560
More Pricing...
22µF
50V
± 20%
2220 [5650 Metric]
-
X7R
5mm
Surface Mount
-
KPS Series
-55°C
125°C
-
84Y5695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.500
25+$4.930
50+$4.310
100+$3.930
250+$3.780
More Pricing...
22µF
100V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
50AJ9669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.380
25+$4.610
100+$3.600
250+$3.530
500+$3.460
More Pricing...
0.24µF
1kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
41T2801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.530
25+$3.320
100+$2.690
250+$2.570
500+$2.450
More Pricing...
22µF
50V
± 20%
2220 [5750 Metric]
-
X5R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
85°C
-
71AH2995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$14.960
10+$12.090
25+$11.480
50+$10.860
100+$10.470
More Pricing...
100µF
25V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
50AJ9675

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.260
25+$4.620
100+$3.550
250+$3.410
500+$3.260
More Pricing...
0.044µF
2kV
± 10%
2220 [5750 Metric]
-
X7R
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
71AH2996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.510
25+$4.910
100+$3.990
250+$3.870
500+$3.740
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.690
25+$3.460
100+$2.810
250+$2.690
500+$2.560
More Pricing...
10µF
100V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0107

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.110
25+$3.790
100+$2.980
250+$2.910
500+$2.830
More Pricing...
3.3µF
250V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
10R5815

Date/Lot Code

Each
1+$42.610
5+$37.670
10+$32.720
25+$32.050
100+$31.370
More Pricing...
47µF
50V
± 20%
SMD
-
X7R
-
Surface Mount
-
TurboCap Series
-55°C
125°C
-
71AH3000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.930
25+$4.450
100+$3.670
250+$3.520
500+$3.360
More Pricing...
2.2µF
450V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
73AJ2746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$10.540
25+$8.220
50+$7.290
100+$7.010
250+$6.770
More Pricing...
47µF
50V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
53W0103

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.000
25+$3.790
50+$3.310
100+$3.160
250+$3.040
More Pricing...
100µF
16V
± 20%
2220 [5750 Metric]
-
X7S
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
41T2809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.870
25+$2.860
100+$2.300
250+$2.200
500+$2.090
More Pricing...
0.47µF
630V
± 20%
2220 [5750 Metric]
-
X7R
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
82AH0204

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$32.640
10+$28.020
25+$27.230
50+$26.440
100+$23.560
More Pricing...
0.45µF
650V
± 10%
3640 [9210 Metric]
-
C0G / NP0
7.7mm
Surface Mount
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
16AK5489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.860
25+$3.640
100+$2.820
250+$2.810
500+$2.800
More Pricing...
3600pF
2.5kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
53W0108

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.450
25+$3.240
100+$2.580
250+$2.520
500+$2.450
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
-
71AH2993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.680
25+$4.180
100+$3.400
250+$3.310
500+$3.210
More Pricing...
15µF
100V
± 20%
2220 [5750 Metric]
-
X7S
3.35mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
50AJ9639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.150
25+$2.390
100+$1.880
250+$1.770
500+$1.660
More Pricing...
0.2µF
1kV
± 10%
1812 [4532 Metric]
-
X7R
3.5mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
92AH8121

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.930
25+$4.450
100+$3.620
250+$3.490
500+$3.360
More Pricing...
1µF
630V
± 20%
2220 [5750 Metric]
-
X7T
5mm
Surface Mount
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
16AK5461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.340
25+$4.020
100+$3.150
250+$3.130
500+$3.110
More Pricing...
0.2µF
250V
± 10%
1812 [4532 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.200
25+$5.290
100+$4.110
250+$4.000
500+$3.880
More Pricing...
0.2µF
200V
± 10%
1812 [4532 Metric]
-
C0G / NP0
4.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5475

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.010
25+$2.950
100+$2.300
250+$2.210
500+$2.110
More Pricing...
780pF
3kV
± 10%
1812 [4532 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
16AK5493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.660
25+$5.850
50+$5.180
100+$4.680
250+$4.550
More Pricing...
0.066µF
1kV
± 10%
2220 [5750 Metric]
-
C0G / NP0
5.1mm
Surface Mount
-
KONNEKT Series
-55°C
125°C
AEC-Q200
1-25 of 801 items
of 33 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK