B37931 Series SMD MLCC Multilayer Ceramic Capacitors :
5 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
96K7522 | Spool of 4000 | Pricing is unavailable. Please contact customer services. | 0.1µF | 16V | 0603 [1608 Metric] | ± 10% | X7R | B37931 Series | 1.6mm | 0.85mm | Standard Terminal | -55°C | 125°C | - | |||||
96K7517 | Spool of 4000 | Pricing is unavailable. Please contact customer services. | 1000pF | 50V | 0603 [1608 Metric] | ± 10% | X7R | B37931 Series | 1.6mm | 0.85mm | Standard Terminal | -55°C | 125°C | - | |||||
96K7521 | Spool of 4000 | Pricing is unavailable. Please contact customer services. | 0.047µF | 50V | 0603 [1608 Metric] | ± 10% | X7R | B37931 Series | 1.6mm | 0.8mm | Standard Terminal | -55°C | 125°C | AEC-Q200 | |||||
13J5234 | Each | Pricing is unavailable. Please contact customer services. | 0.022µF | 50V | 0603 [1608 Metric] | ± 10% | X7R | B37931 Series | 1.6mm | 0.85mm | Standard Terminal | -55°C | 125°C | - | |||||
96K7519 | Spool of 4000 | Pricing is unavailable. Please contact customer services. | 2200pF | 50V | 0603 [1608 Metric] | ± 10% | X7R | B37931 Series | 1.6mm | 0.8mm | Standard Terminal | -55°C | 125°C | AEC-Q200 | |||||