500pF SMD MLCC Multilayer Ceramic Capacitors:

11 Products Found

We offer a wide range of SMD MLCC Multilayer Ceramic Capacitors for designers seeking to develop miniature, high-performance electronic devices

KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are temperature compensating and are suited for resonant circuit applications or those where Q and stability of capacitance characteristics are required. C0G exhibits no change in capacitance with respect to time and voltage and boasts a negligible change in capacitance with reference to ambient temperature. Capacitance change is limited to ±30 ppm/°C from −55°C to +125°C.

KYOCERA AVX offers a wide range of surface mount MLCCs for commercial applications to mission critical space applications. KYOCERA AVX MLCCs are available in various case sizes, capacitance values, voltage ratings, and termination options.

KYOCERA AVX Surface Mount MLCCs are available in both Class 1 and Class 2 formulations. Temperature compensating formulation are Class 1, and temperature stable and general application formulations are classified as Class 2.

Johanson Dielectrics offers a wide range of standard surface mount ceramic chip capacitors with NP0, X7R, and X5R dielectrics rated from 10 to 200 VDC. These MLCCs have barrier terminations and come in tape and reel packaging.

General Specifications:

  • Case Sizes: 0201 - 1812
  • Rated Voltage: 10, 16, 25, 50, 100, 200 V
  • Dielectrics Type: NP0, X7R, X5R
  • Capacitance Range: 0.5 pF - 0.33 μF

Note that some models have been discontinued. Others will remain available, but only for existing customers.

Due to the acceleration in the shift to energy conservation and the Internet of Things, the demand for high-performance capacitors is expected to increase over the medium to long-term. In particular, multilayer ceramic capacitors are essential for creating miniature and high-performance electronic devices. TAIYO YUDEN offers a broad lineup of small size, low profile, high capacitance value,and high reliability products from the initial materials used to development and production to meet customer needs.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Product Range
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
96Y8191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.259
25+
$0.115
100+
$0.102
250+
$0.091
Total:$0.26
Min: 1 / Mult: 1
Total:$2.59
Min: 10 / Mult: 1
500pF
50V
0402 [1005 Metric]
± 10%
X7R
-
1.02mm
0.5mm
Wraparound
-55°C
125°C
80AK9346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.032
50+
$0.031
100+
$0.029
250+
$0.026
More Pricing...
Total:$0.34
Min: 10 / Mult: 10
500pF
50V
0603 [1608 Metric]
± 10%
X7R
CC Series
1.6mm
0.8mm
Standard Terminal
-55°C
125°C
83AK0145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.044
50+
$0.043
100+
$0.042
250+
$0.037
More Pricing...
Total:$0.45
Min: 10 / Mult: 10
500pF
50V
0603 [1608 Metric]
± 5%
C0G / NP0
CC Series
1.6mm
0.8mm
Standard Terminal
-55°C
125°C
66M3684

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.103
8000+
$0.102
Total:$412.00
Min: 4000 / Mult: 4000
500pF
50V
0805 [2012 Metric]
± 2%
C0G / NP0
-
2.01mm
1.25mm
Wraparound
-55°C
125°C
65H7317

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.057
5000+
$0.053
10000+
$0.046
20000+
$0.039
30000+
$0.032
Total:$228.00
Min: 4000 / Mult: 4000
500pF
50V
0805 [2012 Metric]
± 10%
X7R
-
2.01mm
1.25mm
Wraparound
-55°C
125°C
55J7584

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.052
5000+
$0.048
10000+
$0.042
20000+
$0.035
30000+
$0.029
Total:$208.00
Min: 4000 / Mult: 4000
500pF
50V
0805 [2012 Metric]
± 20%
X7R
-
2.01mm
1.25mm
Wraparound
-55°C
125°C
66M2484

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.056
20000+
$0.048
30000+
$0.045
50000+
$0.039
Total:$560.00
Min: 10000 / Mult: 10000
500pF
50V
0402 [1005 Metric]
± 10%
X7R
-
1.02mm
0.5mm
Wraparound
-55°C
125°C
55J6104

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.057
5000+
$0.053
10000+
$0.046
20000+
$0.039
30000+
$0.032
Total:$228.00
Min: 4000 / Mult: 4000
500pF
100V
0805 [2012 Metric]
± 10%
X7R
-
2.01mm
1.25mm
Wraparound
-55°C
125°C
55J6608

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.057
5000+
$0.053
10000+
$0.046
20000+
$0.039
30000+
$0.032
Total:$228.00
Min: 4000 / Mult: 4000
500pF
200V
0805 [2012 Metric]
± 10%
X7R
-
2.01mm
1.25mm
Wraparound
-55°C
125°C
55J7310

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.074
5000+
$0.066
10000+
$0.056
20000+
$0.049
30000+
$0.046
More Pricing...
Total:$296.00
Min: 4000 / Mult: 4000
500pF
50V
0805 [2012 Metric]
± 5%
C0G / NP0
-
2.01mm
1.25mm
Wraparound
-55°C
125°C
60R6313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2500+
$0.129
Total:$516.00
Min: 4000 / Mult: 4000
500pF
50V
0805 [2012 Metric]
± 2%
C0G / NP0
-
2.01mm
1.25mm
-
-55°C
125°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK