Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCC50V220JNPO
Newark Part No.97M5068
Product RangeCC Series
Your Part Number
8,073 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.330 |
| 10+ | $0.134 |
| 100+ | $0.114 |
| 500+ | $0.077 |
| 1000+ | $0.069 |
| 5000+ | $0.060 |
| 10000+ | $0.057 |
| 25000+ | $0.051 |
Price for:Each
Minimum: 1
Multiple: 1
$0.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCC50V220JNPO
Newark Part No.97M5068
Product RangeCC Series
Technical Datasheet
Capacitance22pF
Voltage(DC)50V
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing2.54mm
Capacitor TerminalsRadial Leaded
Product RangeCC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MCCC50V220JNPO is a Ceramic Disc Capacitor with NP0 dielectric.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Electronics Design, Embedded Design & Development, Power Supplies, Automotive Systems, Hobby & Education, Consumer Electronics, DC/DC Converters, Industrial
Technical Specifications
Capacitance
22pF
Capacitance Tolerance
± 5%
Lead Spacing
2.54mm
Product Range
CC Series
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate