Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCFYU6104Z6Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 97K4396 |
| Product Range | MCFYU Series |
| Your Part Number | |
| Technical Datasheet |
38,757 In Stock
188,800 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 10+ | $0.085 |
| 25+ | $0.070 |
| 50+ | $0.055 |
| 100+ | $0.038 |
| 500+ | $0.029 |
| 1000+ | $0.022 |
| 2500+ | $0.018 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCFYU6104Z6Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 97K4396 |
| Product Range | MCFYU Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Voltage(DC) | 50V |
| Capacitance Tolerance | -20%, +80% |
| Dielectric Characteristic | Y5V |
| Lead Spacing | 5mm |
| Capacitor Terminals | Radial Leaded |
| Product Range | MCFYU Series |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MCFY series from Multicomp Pro are radial leaded ceramic disc capacitors. The capacitance values ranges from 6800pF to 0.22μF.
- Large capacitance in small size
- Rated voltage of 50V
- 80%/-20% tolerance
- Operating temperature range from -25°C to +85°C
- Low loss at wide range of frequency
- Capacitance has linear temperature coefficient
- Stable capacitance change over specified temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Capacitance Tolerance | -20%, +80% |
| Lead Spacing | 5mm |
| Product Range | MCFYU Series |
| Operating Temperature Max | 85°C |
| Voltage(DC) | 50V |
|---|---|
| Dielectric Characteristic | Y5V |
| Capacitor Terminals | Radial Leaded |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Alternatives for MCFYU6104Z6
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |