Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No4610M-902-104LF
Newark Part No.43K2493
Product Range900 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part No4610M-902-104LF
Newark Part No.43K2493
Product Range900 Series
Technical Datasheet
Capacitance0.1µF
Capacitor Case / PackageSIP
Voltage(DC)50V
No. of Capacitors5Capacitors
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Dielectric CharacteristicX7R
Product Length25.4mm
Product Width3.81mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range900 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Capacitor Mounting
Through Hole
Product Length
25.4mm
Operating Temperature Min
-55°C
Product Range
900 Series
SVHC
To Be Advised
Capacitor Case / Package
SIP
No. of Capacitors
5Capacitors
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7R
Product Width
3.81mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate