ALPHAWIRE
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
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Arc Suppression / Snubber Networks
                                                                                                    Print Page

                                                                                                    SKRC 440-2

                                                                                                    RC Snubber Network, Dual, Module, 440V, 3 x 2.8mm Push-On (Faston) Connectors

                                                                                                    SEMIKRON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SEMIKRON SKRC 440-2
                                                                                                    SEMIKRON SKRC 440-2
                                                                                                    SEMIKRON SKRC 440-2
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKRC 440-2
                                                                                                    Newark Part No.24M7473
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    SEMIKRON
                                                                                                    ManufacturerSEMIKRON
                                                                                                    Manufacturer Part NoSKRC 440-2
                                                                                                    Newark Part No.24M7473
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Capacitance-
                                                                                                    Capacitance Tolerance-
                                                                                                    Resistance-
                                                                                                    Resistance Tolerance-
                                                                                                    Resistor Power Rating-
                                                                                                    Voltage(AC)440V
                                                                                                    Voltage(DC)-
                                                                                                    Operating Temperature Max50°C
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Product Diameter-
                                                                                                    Product Height28mm
                                                                                                    Product Length92mm
                                                                                                    Product Width-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Economic double RC snubber network designed to limit rate of rise of voltage spikes which may exceed the dv/dt rating of SCRs. Beside the protection, the module will also assist in latching the SCRs used for low level inductive load currents.

                                                                                                    • Easily mountable encapsulated module

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Capacitance Tolerance

                                                                                                    -

                                                                                                    Resistance Tolerance

                                                                                                    -

                                                                                                    Voltage(AC)

                                                                                                    440V

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    Product Diameter

                                                                                                    -

                                                                                                    Product Length

                                                                                                    92mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Capacitance

                                                                                                    -

                                                                                                    Resistance

                                                                                                    -

                                                                                                    Resistor Power Rating

                                                                                                    -

                                                                                                    Voltage(DC)

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Height

                                                                                                    28mm

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product