Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROXBURGH EMC
Manufacturer Part NoXEB1201
Newark Part No.01M9474
Product RangeXEB Series
Your Part Number
Technical Datasheet
13,938 In Stock
Need more?
5401 Delivery in 1-3 Business Days(US stock)
8537 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.190 |
| 10+ | $6.510 |
| 25+ | $6.110 |
| 50+ | $5.720 |
| 100+ | $5.200 |
| 500+ | $4.820 |
| 1000+ | $4.320 |
| 2500+ | $4.070 |
Price for:Each
Minimum: 1
Multiple: 1
$7.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROXBURGH EMC
Manufacturer Part NoXEB1201
Newark Part No.01M9474
Product RangeXEB Series
Technical Datasheet
Capacitance0.1µF
Capacitance Tolerance± 20%
Resistance120ohm
Resistance Tolerance± 30%
Resistor Power Rating500mW
Voltage(AC)250V
Voltage(DC)-
Capacitor MountingThrough Hole
Product RangeXEB Series
Capacitor TerminalsWire Leaded
Dielectric Characteristic-
Lead Diameter-
Lead Spacing15mm
No. of Elements-
Operating Temperature Max85°C
Operating Temperature Min-40°C
Product Diameter-
Product Height25mm
Product Length8.5mm
Product Width19mm
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XEB1201 is a flying lead RC Network with mains suppressor. This compact size XEB series RC network supports 250VAC rated voltage and applicable for suppressing noise occurring automatic machines. This RC network consists of a capacitor in series with a high quality metal film resistor. Applications include suppression when switching reactive loads and as a snubber network in SCR and triac protection
- 120Hz Repetitive frequency
- 1200V Maximum peak pulse voltage
- 20AWG Lead
Technical Specifications
Capacitance
0.1µF
Resistance
120ohm
Resistor Power Rating
500mW
Voltage(DC)
-
Product Range
XEB Series
Dielectric Characteristic
-
Lead Spacing
15mm
Operating Temperature Max
85°C
Product Diameter
-
Product Length
8.5mm
SVHC
No SVHC (10-Jun-2022)
Capacitance Tolerance
± 20%
Resistance Tolerance
± 30%
Voltage(AC)
250V
Capacitor Mounting
Through Hole
Capacitor Terminals
Wire Leaded
Lead Diameter
-
No. of Elements
-
Operating Temperature Min
-40°C
Product Height
25mm
Product Width
19mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate