Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

8 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
46Y7904

RoHS

Date/Lot Code

Each
1+
$8.750
10+
$5.390
25+
$5.300
50+
$5.220
100+
$5.130
More Pricing...
Total:$8.75
Min: 1 / Mult: 1
10000µF
35V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
30mm
30mm
10mm
0.027ohm
2.75A
-40°C
105°C
16AC2916

RoHS

Date/Lot Code

Each
1+
$1.870
Total:$1.87
Min: 1 / Mult: 1
15000µF
10V
± 20%
Snap-In
2000 hours @ 105°C
Polar
B41252 Series
25.4mm
25mm
10mm
-
2.75A
-40°C
105°C
03AM2479

RoHS

Date/Lot Code

Each
1+
$46.320
5+
$41.250
10+
$36.180
25+
$35.760
50+
$35.340
More Pricing...
Total:$46.32
Min: 1 / Mult: 1
470µF
550V
± 20%
Snap-In
2000 hours @ 105°C
Polar
299 PHL-4TSI Series
40mm
50mm
22.5mm
0.3ohm
2.75A
-40°C
105°C
16M7741

RoHS

Each
Pricing is unavailable. Please contact customer services.
1800µF
100V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
25.4mm
35mm
10mm
0.138ohm
2.75A
-40°C
85°C
26T5009

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
63V
± 20%
Snap-In
5000 hours @ 105°C
Polar
LKG Series
25mm
35mm
10mm
-
2.75A
-40°C
85°C
92AH8092

RoHS

Each
Pricing is unavailable. Please contact customer services.
680µF
250V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43624 Series
25mm
45mm
10mm
0.12ohm
2.75A
-40°C
85°C
25AJ0660

RoHS

Each
Pricing is unavailable. Please contact customer services.
560µF
400V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43634 Series
35mm
35mm
-
0.21ohm
2.75A
-25°C
85°C
16AC3099

RoHS

Each
Pricing is unavailable. Please contact customer services.
390µF
550V
± 20%
Snap-In
8000 hours @ 85°C
Polar
B43541 Series
35mm
55mm
10mm
0.08ohm
2.75A
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK