Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoE36D251LPN103TEB7U
Newark Part No.20AJ5940
Product RangeE36D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $41.840 |
| 25+ | $37.610 |
| 50+ | $34.370 |
| 100+ | $33.630 |
| 250+ | $32.630 |
Price for:Each
Minimum: 16
Multiple: 16
$669.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoE36D251LPN103TEB7U
Newark Part No.20AJ5940
Product RangeE36D Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)250V
Voltage(AC)-
Capacitance Tolerance-
Capacitor TerminalsScrew
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeE36D Series
Product Diameter76.2mm
Product Height123.4mm
Lead Spacing31.8mm
ESR-
Ripple Current-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
E36D251LPN103TEB7U is an electrolytic capacitor. It is ideal for inverter applications requiring high ripple current capabilities.
- Large can, screw terminals, high ripple
- Screw terminals: high and low post, English and Metric thread
- 10000µF capacitance, 250VDC voltage rating
- Rated lifetime: 2,000 hours at 85°C with rated ripple current applied
- Aluminum electrolytic capacitor (polar) type
- Low post 10-32 NF-2B screw thread terminal type
- Category temperature range from -40 to 85°C
Technical Specifications
Capacitance
10000µF
Voltage(AC)
-
Capacitor Terminals
Screw
Polarity
Polar
Product Diameter
76.2mm
Lead Spacing
31.8mm
Ripple Current
-
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
250V
Capacitance Tolerance
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
E36D Series
Product Height
123.4mm
ESR
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability