0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
25AJ0685

RoHS

Each
1+$86.820
5+$76.650
10+$64.450
25+$58.350
100+$54.280
More Pricing...
2200µF
450V
± 20%
Screw
5000 hours @ 85°C
Polar
B43721 Series
64.3mm
96.7mm
28.5mm
0.055ohm
7.66A
-25°C
85°C
07AM0060

RoHS

Each
1+$140.720
5+$124.630
10+$105.320
25+$95.670
50+$89.230
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
0.024ohm
13.8A
-40°C
85°C
07AM0090

RoHS

Each
1+$118.550
5+$105.260
10+$89.300
25+$81.330
50+$76.010
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
0.026ohm
15.1A
-40°C
85°C
26AM6007

RoHS

Each
1+$82.260
5+$73.590
10+$64.920
25+$64.010
50+$63.090
More Pricing...
4700µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43727 Series
64.3mm
96.7mm
28.5mm
0.026ohm
12.7A
-25°C
85°C
07AM0076

RoHS

Each
1+$68.660
5+$62.090
10+$55.520
25+$54.510
50+$53.500
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.04ohm
9.61A
-40°C
85°C
26AM8280

RoHS

Each
1+$85.230
5+$77.740
10+$70.240
25+$68.840
50+$67.430
More Pricing...
2700µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
76.9mm
96.7mm
31.7mm
0.034ohm
17.9A
-40°C
85°C
07AM0063

RoHS

Date/Lot Code

Each
1+$88.180
5+$80.160
10+$72.140
25+$70.700
50+$69.250
More Pricing...
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
105°C
83AH9792

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
3300µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43704 Series
76.9mm
96.7mm
31.7mm
0.03ohm
15A
-40°C
85°C
25AJ0687

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2700µF
450V
± 20%
Screw
6000 hours @ 105°C
Polar
B43743 Series
76.9mm
96.7mm
31.7mm
0.032ohm
14.4A
-40°C
105°C
25AJ0681

RoHS

Each
1+$33.370
5+$31.750
10+$30.140
25+$27.090
50+$24.760
More Pricing...
1800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
51.6mm
96.7mm
22.2mm
0.07ohm
7.33A
-25°C
85°C
16AC3185

RoHS

Each
1+$89.380
5+$82.630
10+$75.880
25+$74.360
50+$72.840
More Pricing...
3300µF
400V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.011ohm
9.61A
-40°C
85°C
16AC3197

RoHS

Each
1+$150.750
5+$133.210
10+$112.160
25+$101.640
50+$94.620
More Pricing...
4700µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43713 Series
76.9mm
96.7mm
31.7mm
7500µohm
15.1A
-40°C
85°C
16AC3178

RoHS

Date/Lot Code

Each
1+$65.550
5+$61.800
10+$57.310
25+$53.190
50+$52.070
More Pricing...
3900µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
76.9mm
96.7mm
31.7mm
8100µohm
13.8A
-40°C
85°C
16AC3182

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
450V
± 20%
Screw
10000 hours @ 85°C
Polar
B43712 Series
64.3mm
96.7mm
28.5mm
0.014ohm
8.24A
-40°C
85°C
83AH9800

RoHS

Each
1+$51.330
5+$48.400
10+$44.880
25+$41.650
50+$40.770
More Pricing...
2200µF
450V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
96.7mm
28.5mm
0.045ohm
8.53A
-40°C
105°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK