0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

82 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
51AH5760

RoHS

Date/Lot Code

Each
1+$36.070
5+$33.300
10+$30.530
25+$28.200
100+$25.870
More Pricing...
820µF
500V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.261ohm
8.9A
-40°C
105°C
69AC3887

RoHS

Date/Lot Code

Each
1+$22.430
5+$20.100
10+$17.760
25+$16.490
100+$15.220
More Pricing...
10000µF
63V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
62mm
12.8mm
0.043ohm
11.7A
-40°C
105°C
14AC3316

RoHS

Each
1+$26.700
5+$24.190
10+$21.670
25+$18.420
100+$15.170
More Pricing...
470µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.531ohm
6A
-40°C
85°C
69AC3892

RoHS

Date/Lot Code

Each
1+$32.800
5+$29.370
10+$25.940
25+$23.960
100+$21.970
More Pricing...
8200µF
100V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
36mm
105mm
12.8mm
0.038ohm
13.6A
-40°C
105°C
47AM8748

RoHS

Date/Lot Code

Each
1+$23.200
5+$20.520
10+$17.830
25+$16.210
100+$14.590
More Pricing...
22000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.017ohm
10.4A
-40°C
85°C
47AM8750

RoHS

Date/Lot Code

Each
1+$23.130
5+$20.600
10+$18.070
25+$16.520
100+$14.970
More Pricing...
4700µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.036ohm
7.4A
-40°C
85°C
47AM8752

RoHS

Date/Lot Code

Each
1+$22.770
5+$20.370
10+$17.970
25+$16.510
100+$15.040
More Pricing...
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
47AM8747

RoHS

Date/Lot Code

Each
1+$22.740
5+$20.100
10+$17.460
25+$15.900
100+$14.340
More Pricing...
150µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.93ohm
3.7A
-40°C
85°C
01N5305

RoHS

Date/Lot Code

Each
1+$25.330
5+$22.540
10+$19.740
25+$18.220
100+$16.700
More Pricing...
10000µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
48AC1614

RoHS

Date/Lot Code

Each
1+$25.520
5+$22.720
10+$19.910
25+$18.390
100+$16.870
More Pricing...
4700µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.8mm
0.033ohm
8.8A
-40°C
85°C
11AC9893

RoHS

Date/Lot Code

Each
1+$26.330
5+$23.600
10+$20.870
25+$19.170
100+$17.470
More Pricing...
10000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
36mm
82mm
12.8mm
0.017ohm
11.9A
-40°C
85°C
01N5311

RoHS

Each
1+$31.760
10+$30.480
25+$28.820
50+$26.000
100+$24.590
More Pricing...
22000µF
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.011ohm
13.3A
-40°C
85°C
48AC1612

RoHS

Each
1+$23.530
5+$20.880
10+$18.220
25+$16.560
100+$14.900
More Pricing...
470µF
250V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
0.247ohm
4.5A
-40°C
85°C
01N5308

RoHS

Each
1+$24.470
5+$21.710
10+$18.950
25+$17.260
100+$15.570
More Pricing...
220µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.7mm
0.502ohm
5.1A
-40°C
85°C
48AC1630

RoHS

Each
1+$24.400
5+$21.630
10+$18.860
25+$17.360
100+$15.860
More Pricing...
22000µF
25V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.017ohm
8.8A
-40°C
105°C
09WX5699

RoHS

Date/Lot Code

Each
1+$25.660
5+$22.810
10+$19.950
25+$18.400
100+$16.840
More Pricing...
470µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
82mm
12.7mm
0.267ohm
7.1A
-40°C
85°C
14AC3279

RoHS

Each
1+$20.350
5+$18.770
10+$17.180
25+$15.440
100+$13.700
More Pricing...
11000µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.043ohm
12.7A
-40°C
85°C
14AC3337

RoHS

Each
1+$19.410
5+$17.120
10+$14.820
25+$13.870
100+$12.920
More Pricing...
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
48AC1629

RoHS

Each
1+$24.960
5+$22.240
10+$19.510
25+$18.080
100+$16.640
More Pricing...
2200µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.056ohm
5.5A
-40°C
105°C
48AC1599

RoHS

Each
1+$22.620
5+$20.130
10+$17.630
25+$16.040
100+$14.440
More Pricing...
100µF
500V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.8mm
1.385ohm
2.9A
-40°C
85°C
67C3927

RoHS

Each
1+$26.020
5+$23.740
10+$21.450
25+$20.290
100+$19.130
More Pricing...
470µF
450V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS31 Series
36mm
105mm
12.7mm
0.235ohm
8.4A
-40°C
85°C
09WX5694

RoHS

Each
1+$24.360
5+$21.890
10+$19.410
25+$17.840
100+$16.270
More Pricing...
220µF
400V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
52mm
12.7mm
0.57ohm
4.4A
-40°C
85°C
14AC3321

RoHS

Each
1+$21.100
5+$18.660
10+$16.220
25+$15.220
100+$14.210
More Pricing...
510µF
450V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
62mm
12.8mm
0.336ohm
6.9A
-40°C
85°C
48AC1632

RoHS

Each
1+$24.020
5+$21.490
10+$18.960
25+$17.110
100+$15.260
More Pricing...
4700µF
63V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.027ohm
7.5A
-40°C
105°C
48AC1618

RoHS

Each
1+$25.160
10+$24.140
25+$22.820
50+$20.590
100+$19.480
More Pricing...
6800µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
62mm
12.8mm
0.026ohm
9A
-40°C
85°C
1-25 of 82 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK