0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

11 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
09WX5693

RoHS

Date/Lot Code

Each
1+$69.690
5+$66.270
10+$62.850
25+$58.720
50+$57.750
More Pricing...
0.15F
40V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
77mm
105mm
31.7mm
8000µohm
30.2A
-40°C
85°C
16AC2934

RoHS

Each
1+$35.910
5+$34.980
10+$34.050
25+$33.370
100+$32.690
More Pricing...
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
8000µohm
11A
-40°C
85°C
01N5321

RoHS

Each
1+$59.340
5+$53.710
10+$48.080
25+$47.120
50+$46.160
More Pricing...
33000µF
63V
± 20%
Screw
13000 hours @ 105°C
Polar
ALS40 Series
66mm
105mm
28.5mm
8000µohm
22.2A
-40°C
105°C
67AK0643

RoHS

Each
1+$66.790
5+$60.550
10+$54.310
25+$53.220
50+$52.140
More Pricing...
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS31 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
85°C
06AM9814

RoHS

Each
1+$32.730
5+$30.450
10+$28.170
25+$24.420
100+$20.660
More Pricing...
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
8000µohm
11A
-40°C
85°C
06AM9828

RoHS

Each
1+$35.570
5+$33.290
10+$31.010
25+$27.260
100+$23.500
More Pricing...
22000µF
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
80.7mm
22.2mm
8000µohm
11A
-40°C
85°C
06AM9819

RoHS

Each
1+$35.870
5+$34.150
10+$32.500
25+$29.620
100+$25.030
More Pricing...
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
06AM9831

RoHS

Each
1+$35.870
5+$34.150
10+$32.500
25+$29.620
100+$29.030
More Pricing...
15000µF
100V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
51.6mm
105.7mm
22.2mm
8000µohm
13A
-40°C
85°C
14AC3276

RoHS

Each
1+$120.420
5+$113.580
10+$106.730
25+$99.890
50+$97.890
More Pricing...
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
8000µohm
34.3A
-40°C
85°C
01N5318

RoHS

Date/Lot Code

Each
1+$64.780
5+$58.760
10+$52.740
25+$51.690
50+$50.630
More Pricing...
47000µF
63V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
8000µohm
26.5A
-40°C
85°C
14AC3293

RoHS

Each
1+$90.370
5+$86.280
10+$81.370
25+$76.870
50+$75.650
More Pricing...
0.16F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
146mm
31.8mm
8000µohm
32.2A
-40°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK