0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
51AH5757

RoHS

Date/Lot Code

Each
1+$65.370
5+$62.090
10+$58.790
25+$54.830
50+$53.890
More Pricing...
3600µF
400V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
90mm
67mm
31.8mm
0.05ohm
15.7A
-40°C
105°C
16AC3130

RoHS

Each
1+$8.240
25+$7.900
100+$6.970
250+$6.520
500+$5.900
More Pricing...
330µF
400V
± 20%
Snap-In
8000 hours @ 105°C
Polar
B43547 Series
35mm
35mm
10mm
0.05ohm
2.13A
-40°C
105°C
96K6374

RoHS

Each
1+$14.930
5+$13.100
10+$11.270
25+$10.860
100+$10.450
More Pricing...
10000µF
40V
± 20%
Snap-In
18000 hours @ 85°C
Polar
ALP22 Series
35mm
45mm
17.5mm
0.05ohm
-
-40°C
85°C
05AC8551

RoHS

Each
1+$82.850
5+$72.930
10+$63.020
25+$63.010
50+$63.000
More Pricing...
2200µF
400V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.77A
-40°C
105°C
98K6749

RoHS

Each
1+$13.020
25+$10.720
100+$8.760
250+$8.260
500+$7.750
More Pricing...
4700µF
63V
± 20%
Snap-In
5000 hours @ 85°C
Polar
056 PSM-SI Series
30mm
40mm
10mm
0.05ohm
4.48A
-40°C
85°C
96K6382

RoHS

Each
1+$15.760
5+$15.160
10+$14.560
25+$14.270
100+$13.980
More Pricing...
10000µF
40V
± 20%
Solder Lug
12000 hours @ 85°C
Polar
ALT22 Series
35mm
45mm
10mm
0.05ohm
-
-40°C
85°C
25AM3371

RoHS

Each
1+$66.250
5+$58.430
10+$50.620
25+$50.610
50+$50.600
More Pricing...
3900µF
400V
± 20%
Snap-In
10000 hours @ 85°C
Polar
B43612 Series
50mm
100mm
-
0.05ohm
13.4A
-40°C
85°C
07AM0065

RoHS

Each
1+$90.270
5+$80.080
10+$67.850
25+$61.730
50+$57.650
More Pricing...
2200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
130.7mm
22.2mm
0.05ohm
11.5A
-40°C
85°C
07AM0103

RoHS

Each
1+$76.290
5+$67.670
10+$57.320
25+$52.150
50+$48.700
More Pricing...
2200µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
B43742 Series
64.3mm
80.7mm
28.5mm
0.05ohm
7.82A
-40°C
105°C
16AC3121

RoHS

Each
1+$8.460
25+$6.250
100+$4.880
250+$4.780
500+$4.680
More Pricing...
470µF
250V
± 20%
Snap-In
3000 hours @ 105°C
Polar
B43544 Series
30mm
25mm
10mm
0.05ohm
1.76A
-40°C
105°C
12AC1416

RoHS

Date/Lot Code

Each
180+$55.370
360+$54.260
540+$53.160
900+$52.050
1800+$50.940
More Pricing...
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
105°C
05AC8554

RoHS

Each
1+$72.300
5+$69.390
10+$66.490
25+$61.650
50+$57.450
More Pricing...
1800µF
450V
± 20%
Snap-In
5000 hours @ 105°C
Polar
299 PHL-4TSI Series
45mm
100mm
-
0.05ohm
6.36A
-40°C
105°C
67AK0647

RoHS

Each
1+$23.030
5+$20.580
10+$18.120
25+$16.610
100+$15.100
More Pricing...
6800µF
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
82mm
12.8mm
0.05ohm
13.2A
-40°C
85°C
83AH9794

RoHS

Each
Pricing is unavailable. Please contact customer services.
2200µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43705 Series
51.6mm
130.7mm
22.2mm
0.05ohm
11.5A
-40°C
85°C
16AC3092

RoHS

Each
1+$13.700
5+$12.990
10+$12.280
25+$11.480
100+$10.680
More Pricing...
470µF
400V
± 20%
Snap-In
10000 hours @ 105°C
Polar
B43513 Series
35mm
50mm
-
0.05ohm
3.04A
-40°C
85°C
16AC3151

RoHS

Each
Pricing is unavailable. Please contact customer services.
1200µF
250V
± 20%
Snap-In
2000 hours @ 85°C
Polar
B43630 Series
35mm
35mm
10mm
0.05ohm
3.38A
-40°C
85°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK