0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

10 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
16AC2946

RoHS

Each
1+$5.570
10+$4.190
25+$4.000
50+$3.800
100+$3.450
More Pricing...
3300µF
35V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
22mm
30mm
10mm
0.056ohm
1.5A
-40°C
105°C
14AC3337

RoHS

Each
1+$20.600
5+$18.310
10+$16.010
25+$15.060
100+$14.110
More Pricing...
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
48AC1629

RoHS

Each
1+$25.420
5+$22.730
10+$20.040
25+$18.880
100+$17.710
More Pricing...
2200µF
100V
± 20%
Screw
6000 hours @ 105°C
Polar
ALS40 Series
36mm
62mm
12.8mm
0.056ohm
5.5A
-40°C
105°C
46Y7897

RoHS

Each
1+$9.900
10+$7.330
25+$6.730
50+$6.130
100+$5.800
More Pricing...
2200µF
80V
± 20%
Snap-In
2000 hours @ 105°C
Polar
256 PMG-SI Series
25mm
30mm
10mm
0.056ohm
1.65A
-40°C
105°C
50AC9374

RoHS

Each
1+$16.220
25+$12.350
100+$10.240
250+$10.050
500+$9.850
More Pricing...
1500µF
200V
± 20%
Snap-In
3000 hours @ 105°C
Polar
259 PHM-SI Series
35mm
35mm
10mm
0.056ohm
3.15A
-40°C
105°C
68R3393

RoHS

Each
60+$104.480
100+$102.390
2200µF
400V
± 20%
Screw
5000 hours @ 105°C
Polar
104 PHL-ST Series
76mm
105mm
31.8mm
0.056ohm
9.4A
-40°C
105°C
18C4505

RoHS

Each
800+$4.840
10000µF
10V
± 20%
Snap-In
12000 hours @ 85°C
Polar
056 PSM-SI Series
22mm
30mm
10mm
0.056ohm
3.02A
-40°C
85°C
18C4575

RoHS

Each
800+$5.340
6800µF
16V
± 20%
Snap-In
5000 hours @ 105°C
Polar
058 PLL-SI Series
25mm
30mm
10mm
0.056ohm
3.25A
-40°C
105°C
97M5633

RoHS

Each
40+$11.990
50+$11.320
100+$10.300
250+$9.950
500+$9.440
4700µF
100V
± 20%
Snap-In
3000 hours @ 85°C
Polar
SLP Series
35mm
45mm
10mm
0.056ohm
4.75A
-40°C
105°C
16AC2952

RoHS

Each
1+$7.410
10+$7.040
25+$6.100
50+$5.660
100+$4.990
More Pricing...
2200µF
100V
± 20%
Snap-In
5000 hours @ 105°C
Polar
B41505 Series
30mm
50mm
10mm
0.056ohm
2.3A
-40°C
105°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK