0
0 Items$0.00

Snap In / Screw Terminal Aluminium Electrolytic Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
69AC3886

RoHS

Date/Lot Code

Each
1+$32.540
5+$28.420
10+$24.300
25+$23.810
100+$23.330
More Pricing...
75000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.018ohm
18.6A
-40°C
85°C
60AK9812

RoHS

Date/Lot Code

Each
1+$72.650
5+$68.410
10+$64.150
25+$59.030
50+$57.820
More Pricing...
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.018ohm
11.8A
-40°C
85°C
47AM8756

RoHS

Date/Lot Code

Each
1+$37.210
5+$33.580
10+$29.940
25+$28.260
100+$26.580
More Pricing...
0.051F
40V
± 20%
Screw
9000 hours @ 105°C
Polar
ALS80 Series
51mm
82mm
22.2mm
0.018ohm
14.6A
-40°C
105°C
69K1803

RoHS

Each
1+$45.480
5+$40.630
10+$35.780
25+$33.780
50+$30.910
More Pricing...
12000µF
35V
-10%, +75%
Screw
3000 hours @ 105°C
Polar
CGS Series
35mm
105mm
12.7mm
0.018ohm
8.4A
-40°C
85°C
83AH9717

RoHS

Each
1+$26.180
5+$22.270
10+$18.350
25+$17.920
100+$17.490
More Pricing...
30000µF
63V
± 20%
Press Fit
9000 hours @ 105°C
Polar
ALF80 Series
40mm
80mm
-
0.018ohm
13.89A
-40°C
105°C
18K8004

RoHS

Each
1+$178.290
5+$157.470
10+$132.480
25+$119.990
50+$111.660
More Pricing...
10000µF
200V
± 20%
Screw
10000 hours @ 85°C
Polar
102 PHR-ST Series
76mm
105mm
31.8mm
0.018ohm
19.9A
-40°C
85°C
07AM0051

RoHS

Each
1+$110.710
5+$106.930
10+$97.990
25+$94.940
50+$93.040
More Pricing...
5600µF
450V
± 20%
Screw
12000 hours @ 85°C
Polar
B43703 Series
64.3mm
143.2mm
28.5mm
0.018ohm
15.8A
-40°C
85°C
51AH5754

RoHS

Each
24+$29.970
48+$29.370
72+$28.770
120+$28.170
240+$27.570
More Pricing...
0.12F
25V
± 20%
Screw
7000 hours @ 105°C
Polar
ALS80 Series
51mm
82mm
22.2mm
0.018ohm
16.4A
-40°C
105°C
14AC3335

RoHS

Each
1+$40.480
5+$38.910
10+$37.340
25+$34.370
50+$32.100
More Pricing...
75000µF
40V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.018ohm
18.6A
-40°C
85°C
54AK7441

RoHS

Each
1+$70.230
5+$67.510
10+$64.780
25+$59.640
50+$55.700
More Pricing...
4700µF
250V
± 20%
Screw
10000 hours @ 85°C
Polar
202 PML-ST Series
50mm
105mm
22.2mm
0.018ohm
11.8A
-40°C
85°C
59AM5198

RoHS

Each
1+$180.650
5+$178.300
10+$175.790
25+$165.880
6800µF
400V
± 20%
Screw
15000 hours @ 85°C
Polar
B43584 Series
76.9mm
143.2mm
31.7mm
0.018ohm
17.1A
-40°C
85°C
59K0444

RoHS

Each
1120+$9.610
2240+$9.420
3360+$9.230
5600+$9.030
11200+$8.840
More Pricing...
33000µF
35V
± 20%
Snap-In
3000 hours @ 85°C
Polar
380LX Series
35mm
50mm
10mm
0.018ohm
8.22A
-40°C
85°C
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK