500µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors:
2 Products FoundFind a huge range of 500µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors at Newark Electronics. We stock a wide range of Snap In / Screw Terminal Aluminium Electrolytic Capacitors, such as 470µF, 4700µF, 10000µF & 220µF Snap In / Screw Terminal Aluminium Electrolytic Capacitors from the worlds top manufacturers including: Capcom
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 50+ $19.850 100+ $19.420 250+ $18.840 | 500µF | - | - | Screw | - | Polar | 23M Series | - | - | - | - | 2.5A | - | - | ||||||
Each | 50+ $22.170 100+ $21.690 250+ $21.040 | 500µF | 400V | -10%, +50% | Screw | 2000 hours @ 85°C | Polar | 23M Series | 50.8mm | 53.975mm | 22.225mm | 0.202ohm | 3.3A | -40°C | 85°C | ||||||