0.1F Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

24 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
48AC1602

RoHS

Date/Lot Code

Each
1+
$72.270
5+
$64.580
10+
$62.930
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
19000 hours @ 85°C
Polar
ALS30 Series
66mm
105mm
28.5mm
7000µohm
26.6A
-40°C
85°C
61AK2386

RoHS

Date/Lot Code

Each
1+
$178.340
5+
$169.420
10+
$160.500
25+
$151.580
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
19000 hours @ 85°C
Polar
PEH200 Series
76.6mm
146mm
32mm
5000µohm
62.2A
-40°C
85°C
06AM9835

RoHS

Date/Lot Code

Each
1+
$68.340
5+
$65.330
10+
$62.310
25+
$58.680
50+
$57.820
More Pricing...
Min: 1 / Mult: 1
0.1F
40V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
64.3mm
105.7mm
28.5mm
4100µohm
18A
-40°C
105°C
06AM9827

RoHS

Date/Lot Code

Each
1+
$109.290
5+
$104.470
10+
$99.640
25+
$93.830
50+
$92.460
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41458 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
34M4058

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
80V
± 20%
Screw
3000 hours @ 105°C
Polar
U36D Series
76.2mm
143mm
31.8mm
0.0055ohm
21.42A
-40°C
85°C
16M7771

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
16V
± 20%
Snap-In
2000 hours @ 85°C
Polar
SMH Series
35mm
80mm
10mm
0.009ohm
11.67A
-40°C
85°C
67R9725

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
50V
-10%, +50%
Screw
3000 hours @ 105°C
Polar
36DA Series
76mm
105mm
-
-
29.2A
-40°C
85°C
69AC3870

RoHS

Date/Lot Code

Each
10+
$84.700
25+
$78.610
50+
$76.950
100+
$72.520
Min: 12 / Mult: 12
0.1F
100V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
77mm
194mm
31.8mm
0.008ohm
34.3A
-40°C
85°C
94C4639

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.1F
50V
± 20%
Screw
3000 hours @ 105°C
Polar
U32D Series
63.5mm
105mm
29mm
0.0068ohm
31.43A
-55°C
105°C
58R5692

RoHS

Each
25+
$27.040
50+
$24.710
100+
$24.170
250+
$23.460
Min: 25 / Mult: 25
0.1F
25V
± 20%
Screw
5000 hours @ 105°C
Polar
LNR Series
51mm
100mm
-
-
12A
-40°C
85°C
69AC3501

RoHS

Each
25+
$20.080
50+
$18.350
100+
$17.960
250+
$17.420
Min: 36 / Mult: 36
0.1F
35V
± 20%
Press Fit
18000 hours @ 85°C
Polar
ALF20 Series
40mm
105mm
-
0.017ohm
15.3A
-40°C
85°C
18K8001

RoHS

Each
1+
$142.690
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
15000 hours @ 85°C
Polar
101 PHR-ST Series
76mm
146mm
31.8mm
5000µohm
23.4A
-40°C
85°C
06AM9812

RoHS

Date/Lot Code

Each
1+
$109.290
5+
$104.470
10+
$99.640
25+
$93.830
50+
$92.460
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
76.9mm
143.2mm
31.7mm
3000µohm
25A
-40°C
85°C
25AM0494

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$38.710
25+
$36.140
50+
$34.140
100+
$33.290
250+
$32.430
Min: 20 / Mult: 20
0.1F
35V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
140mm
31.8mm
-
13.2A
-40°C
105°C
83AK6990

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.1F
40V
-10%, +30%
Screw
20000 hours @ 85°C
Polar
106 PED-ST Series
76mm
146mm
31.8mm
8000µohm
31.5A
-40°C
85°C
47AM8753

RoHS

Each
1+
$87.390
5+
$81.990
10+
$76.580
25+
$71.180
50+
$68.410
More Pricing...
Min: 1 / Mult: 1
0.1F
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS31 Series
77mm
146mm
31.8mm
0.006ohm
35.4A
-40°C
85°C
25AM0516

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$49.510
25+
$46.220
50+
$43.670
100+
$42.570
250+
$41.470
Min: 12 / Mult: 12
0.1F
50V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
76mm
150mm
31.8mm
-
16.5A
-40°C
105°C
25AM0479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$32.850
25+
$30.670
50+
$28.980
100+
$28.250
250+
$27.520
Min: 24 / Mult: 24
0.1F
25V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
64mm
120mm
31.8mm
-
11A
-40°C
105°C
25AM0449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$24.120
50+
$22.310
100+
$20.830
250+
$19.670
500+
$18.690
Min: 40 / Mult: 40
0.1F
10V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
100mm
31.8mm
-
8.2A
-40°C
105°C
25AM0553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$96.630
25+
$93.190
50+
$91.280
100+
$88.990
250+
$86.700
Min: 7 / Mult: 7
0.1F
80V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
190mm
31.8mm
-
18.2A
-40°C
105°C
25AM0450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.400
50+
$19.800
100+
$18.480
250+
$17.460
500+
$16.580
Min: 40 / Mult: 40
0.1F
16V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
51mm
100mm
31.8mm
-
9A
-40°C
105°C
25AM0539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$71.230
25+
$68.700
50+
$67.290
100+
$65.600
250+
$63.910
Min: 9 / Mult: 9
0.1F
63V
± 20%
Screw
2000 hours @ 105°C
Polar
SWA Series
90mm
150mm
31.8mm
-
17.3A
-40°C
105°C
06AM9833

RoHS

Date/Lot Code

Each
1+
$44.000
5+
$42.310
10+
$40.670
25+
$37.820
50+
$35.350
More Pricing...
Min: 1 / Mult: 1
0.1F
25V
± 20%
Screw
3000 hours @ 105°C
Polar
B41560 Series
51.6mm
105.7mm
22.2mm
4700µohm
15A
-40°C
105°C
06AM9802

RoHS

Date/Lot Code

Each
1+
$28.320
5+
$27.230
10+
$26.180
25+
$24.340
50+
$22.750
More Pricing...
Min: 1 / Mult: 1
0.1F
16V
± 20%
Screw
12000 hours @ 85°C
Polar
B41456 Series
51.6mm
80.7mm
22.2mm
5000µohm
14A
-40°C
85°C
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK