SMD Aluminium Electrolytic Capacitors:

54 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
70AH0888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.454
10+
$0.210
100+
$0.185
500+
$0.145
Total:$0.45
Min: 1 / Mult: 1
Total:$2.10
Min: 10 / Mult: 1
Radial Can - SMD
33µF
25V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
69AH7621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.537
10+
$0.267
100+
$0.242
1000+
$0.161
5000+
$0.146
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
Total:$24.20
Min: 100 / Mult: 1
Radial Can - SMD
100µF
10V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
69AH7637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.876
10+
$0.796
25+
$0.733
50+
$0.660
100+
$0.598
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
Total:$59.80
Min: 100 / Mult: 1
Radial Can - SMD
82µF
80V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
91Y7220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.443
25+
$0.394
50+
$0.345
100+
$0.314
Total:$4.43
Min: 10 / Mult: 10
Radial Can
47µF
35V
0.7ohm
6000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
6.3mm
8mm
230mA
-40°C
105°C
-
91Y7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.471
25+
$0.421
50+
$0.370
100+
$0.338
Total:$4.71
Min: 10 / Mult: 10
Radial Can
33µF
50V
0.7ohm
6000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
6.3mm
8mm
230mA
-40°C
105°C
-
69AH7630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.483
10+
$0.428
25+
$0.379
50+
$0.322
100+
$0.276
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Total:$27.60
Min: 100 / Mult: 1
Radial Can - SMD
47µF
25V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
49AC8785

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.426
25+
$0.381
50+
$0.335
100+
$0.306
Total:$4.26
Min: 10 / Mult: 10
Total:$30.60
Min: 100 / Mult: 10
Radial Can - SMD
47µF
35V
0.7ohm
2000 hours @ 125°C
Polar
THV Series
± 20%
Solder
6.3mm
8mm
200mA
-40°C
125°C
AEC-Q200
70AH0939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.100
10+
$0.553
100+
$0.499
500+
$0.413
Total:$1.10
Min: 1 / Mult: 1
Total:$5.53
Min: 10 / Mult: 1
Radial Can - SMD
47µF
100V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
54AH7359

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.330
10+
$2.220
25+
$2.040
50+
$1.860
100+
$1.720
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
Total:$22.20
Min: 10 / Mult: 1
Radial Can - SMD
33µF
100V
0.7ohm
2000 hours @ 105°C
Polar
AFK Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
54AH7352

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.885
10+
$0.804
25+
$0.740
50+
$0.666
100+
$0.602
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
0.7ohm
2000 hours @ 105°C
Polar
AFK Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
77AH6730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.260
10+
$0.597
25+
$0.557
50+
$0.517
100+
$0.478
Total:$1.26
Min: 1 / Mult: 1
Radial Can - SMD
47µF
100V
0.7ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
16AM5311

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.160
10+
$0.631
100+
$0.571
500+
$0.498
Total:$1.16
Min: 1 / Mult: 1
Radial Can - SMD
33µF
100V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
29AM4022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
10+
$1.680
25+
$1.550
50+
$1.420
100+
$1.310
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
Total:$131.00
Min: 100 / Mult: 1
Radial Can - SMD
47µF
80V
0.7ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.5mm
200mA
-55°C
105°C
AEC-Q200
68AK4646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.457
10+
$0.405
25+
$0.359
50+
$0.305
100+
$0.262
More Pricing...
Total:$0.46
Min: 1 / Mult: 1
Total:$26.20
Min: 100 / Mult: 1
Radial Can - SMD
22µF
35V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
80AK4711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.483
10+
$0.428
25+
$0.379
50+
$0.322
100+
$0.276
More Pricing...
Total:$0.48
Min: 1 / Mult: 1
Total:$27.60
Min: 100 / Mult: 1
Radial Can - SMD
100µF
16V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
70AH0938

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.999
10+
$0.493
100+
$0.438
Total:$1.00
Min: 1 / Mult: 1
Total:$4.93
Min: 10 / Mult: 1
Radial Can - SMD
33µF
100V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
72AC4678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.591
10+
$0.523
25+
$0.463
50+
$0.393
100+
$0.337
More Pricing...
Total:$0.59
Min: 1 / Mult: 1
Radial Can - SMD
56µF
25V
0.7ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
77AH6876

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$0.572
100+
$0.515
500+
$0.441
Total:$1.16
Min: 1 / Mult: 1
Total:$5.72
Min: 10 / Mult: 1
Radial Can - SMD
47µF
100V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
10.2mm
200mA
-55°C
105°C
AEC-Q200
70AH0867

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.364
10+
$0.206
100+
$0.192
500+
$0.165
Total:$0.36
Min: 1 / Mult: 1
Total:$2.06
Min: 10 / Mult: 1
Radial Can - SMD
68µF
10V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
70AH0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.545
10+
$0.365
100+
$0.219
500+
$0.176
Total:$0.54
Min: 1 / Mult: 1
Total:$3.65
Min: 10 / Mult: 1
Radial Can - SMD
68µF
16V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
57P6335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.542
10+
$0.487
25+
$0.443
50+
$0.392
100+
$0.349
More Pricing...
Total:$0.54
Min: 1 / Mult: 1
Radial Can - SMD
10µF
35V
0.7ohm
2000 hours @ 125°C
Polar
Alchip MZA Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
66AH9706

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.131
20000+
$0.117
30000+
$0.107
50000+
$0.098
Total:$1,310.00
Min: 10000 / Mult: 1000
Radial Can - SMD
56µF
25V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
26AH6762

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.678
1000+
$0.651
2000+
$0.591
4000+
$0.531
6000+
$0.512
More Pricing...
Total:$339.00
Min: 500 / Mult: 500
Radial Can - SMD
33µF
100V
0.7ohm
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
10.5mm
200mA
-55°C
105°C
AEC-Q200
66AH9668

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.131
20000+
$0.117
30000+
$0.107
50000+
$0.098
Total:$1,310.00
Min: 10000 / Mult: 1000
Radial Can - SMD
100µF
10V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
66AH9656

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.131
20000+
$0.117
30000+
$0.107
50000+
$0.098
Total:$1,310.00
Min: 10000 / Mult: 1000
Radial Can - SMD
150µF
6.3V
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
5mm
5.8mm
160mA
-55°C
105°C
AEC-Q200
1-25 of 54 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK