0.1µF SMD Aluminium Electrolytic Capacitors:

4 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
55K1575

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.234
5000+
$0.228
10000+
$0.211
20000+
$0.197
30000+
$0.183
More Pricing...
Total:$468.00
Min: 2000 / Mult: 2000
Radial Can - SMD
0.1µF
50V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
UUP Series
± 20%
Solder
4mm
5.8mm
1mA
-55°C
105°C
AEC-Q200
55K2856

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.204
5000+
$0.200
10000+
$0.185
20000+
$0.172
30000+
$0.160
More Pricing...
Total:$408.00
Min: 2000 / Mult: 2000
Radial Can - SMD
0.1µF
50V
2000 hours @ 85°C
Bi-Polar [Non-Polar]
UWP Series
± 20%
Solder
4mm
5.4mm
1mA
-40°C
85°C
AEC-Q200
58R8609

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.160
5000+
$0.151
10000+
$0.132
20000+
$0.118
30000+
$0.109
More Pricing...
Total:$320.00
Min: 2000 / Mult: 2000
Radial Can - SMD
0.1µF
50V
2000 hours @ 85°C
Polar
UUA Series
± 20%
Solder
4mm
5.8mm
1mA
-55°C
105°C
AEC-Q200
09P9267

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
Radial Can - SMD
0.1µF
63V
2000 hours @ 85°C
Polar
Alchip MVA Series
± 20%
Solder
4mm
5.2mm
1.3mA
-40°C
85°C
-
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK